Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN EDGECARD 44POS 1MM SMD - ABE22DHFR - Connectors

Digi-Key Part Number ABE22DHFR-ND
Price Break
10
Unit Price
14.71500
Extended Price
147.15
Manufacturer Part NumberABE22DHFR
DescriptionCONN EDGECARD 44POS 1MM SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationABE22DHFR
VendorSullins Connector Solutions
CategoryConnectors
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABE22DHFR
ABE22DHFR

ABE22DHFR Specification Sheet

Image of CONN EDGECARD 44POS 1MM SMD - ABE22DHFR

CONN EDGECARD 44POS 1MM SMD - ABE22DHFR (ABE22DHFR-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 44POS 1MM SMD - ABE22DHFR
 Order 'conn edgecard 44pos 1mm smd - ABE22DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE22DHFR-ND.
CONN EDGECARD 44POS 1MM SMD - ABE22DHFD
 Order 'conn edgecard 44pos 1mm smd - ABE22DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE22DHFD-ND.
CONN EDGECARD 44POS 1MM SMD - ABE22DHFN
 Order 'conn edgecard 44pos 1mm smd - ABE22DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE22DHFN-ND.
CONN EDGECARD 44POS 1MM SMD - ABE22DHFT
 Order 'conn edgecard 44pos 1mm smd - ABE22DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE22DHFT-ND.
CONN EDGECARD 44POS 1MM SMD - ACE22DHFD
 Order 'conn edgecard 44pos 1mm smd - ACE22DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE22DHFD-ND.
CONN EDGECARD 44POS 1MM SMD - ACE22DHFN
 Order 'conn edgecard 44pos 1mm smd - ACE22DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE22DHFN-ND.
CONN EDGECARD 44POS 1MM SMD - ACE22DHFR
 Order 'conn edgecard 44pos 1mm smd - ACE22DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE22DHFR-ND.
CONN EDGECARD 44POS 1MM SMD - ACE22DHFT
 Order 'conn edgecard 44pos 1mm smd - ACE22DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE22DHFT-ND.
CONN EDGECARD 44POS 1MM SMD - RBE22DHFD
 Order 'conn edgecard 44pos 1mm smd - RBE22DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE22DHFD-ND.
CONN EDGECARD 44POS 1MM SMD - RBE22DHFN
 Order 'conn edgecard 44pos 1mm smd - RBE22DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE22DHFN-ND.
CONN EDGECARD 44POS 1MM SMD - RBE22DHFR
 Order 'conn edgecard 44pos 1mm smd - RBE22DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE22DHFR-ND.
CONN EDGECARD 44POS 1MM SMD - RBE22DHFT
 Order 'conn edgecard 44pos 1mm smd - RBE22DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE22DHFT-ND.
CONN EDGECARD 44POS 1MM SMD - RCE22DHFD
 Order 'conn edgecard 44pos 1mm smd - RCE22DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE22DHFD-ND.
CONN EDGECARD 44POS 1MM SMD - RCE22DHFN
 Order 'conn edgecard 44pos 1mm smd - RCE22DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE22DHFN-ND.
CONN EDGECARD 44POS 1MM SMD - RCE22DHFR
 Order 'conn edgecard 44pos 1mm smd - RCE22DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE22DHFR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN EDGECARD 44POS 1MM SMD - ABE22DHFN Next: CONN EDGECARD 44POS 1MM SMD - ABE22DHFT