Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR POWER 2.2UH 6.5A SMD - 74456022 - Inductors, Coils, Filters

Digi-Key Part Number 732-1344-2-ND
Price Break
600
1200
2400
4800
10200
Unit Price
.57500
.46000
.40300
.33400
.30600
Extended Price
345.00
552.00
967.20
1603.20
3121.20
Manufacturer Part Number74456022
DescriptionINDUCTOR POWER 2.2UH 6.5A SMD
Quantity Available 1200
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information74456022
VendorWurth Electronics Inc
CategoryInductors, Coils, Filters
Other Names 74456022
74456022
732 1344 2 ND
73213442ND
732-1344-2


Image of INDUCTOR POWER 2.2UH 6.5A SMD - 74456022

INDUCTOR POWER 2.2UH 6.5A SMD - 74456022 (732-1344-2-ND) - Inductors, Coils, Filters

Related parts Inductors, Coils, Filters:
INDUCTOR POWER 2.2UH 6.5A SMD - 74456022
 Order 'inductor power 2.2uh 6.5a smd - 74456022' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1344-1-ND.
INDUCTOR POWER 2.2UH 6.5A SMD - 74456022
 Order 'inductor power 2.2uh 6.5a smd - 74456022' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1344-2-ND.
INDUCTOR POWER 1.0UH 2.2A SMD - 744028001
 Order 'inductor power 1.0uh 2.2a smd - 744028001' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1000-1-ND.
INDUCTOR POWER 1.0UH 2.2A SMD - 744028001
 Order 'inductor power 1.0uh 2.2a smd - 744028001' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1000-2-ND.
INDUCTOR POWER 1.0UH 2.2A SMD - 744028001
 Order 'inductor power 1.0uh 2.2a smd - 744028001' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1000-6-ND.
INDUCTOR POWER 2.2UH 1.8A SMD - 744028002
 Order 'inductor power 2.2uh 1.8a smd - 744028002' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1001-1-ND.
INDUCTOR POWER 2.2UH 1.8A SMD - 744028002
 Order 'inductor power 2.2uh 1.8a smd - 744028002' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1001-2-ND.
INDUCTOR POWER 2.2UH 1.8A SMD - 744028002
 Order 'inductor power 2.2uh 1.8a smd - 744028002' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1001-6-ND.
INDUCTOR POWER 3.3UH 1.3A SMD - 744028003
 Order 'inductor power 3.3uh 1.3a smd - 744028003' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1002-1-ND.
INDUCTOR POWER 3.3UH 1.3A SMD - 744028003
 Order 'inductor power 3.3uh 1.3a smd - 744028003' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1002-2-ND.
INDUCTOR POWER 3.3UH 1.3A SMD - 744028003
 Order 'inductor power 3.3uh 1.3a smd - 744028003' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1002-6-ND.
INDUCTOR POWER 4.7UH 1.15A SMD - 744028004
 Order 'inductor power 4.7uh 1.15a smd - 744028004' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1003-1-ND.
INDUCTOR POWER 4.7UH 1.15A SMD - 744028004
 Order 'inductor power 4.7uh 1.15a smd - 744028004' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1003-2-ND.
INDUCTOR POWER 4.7UH 1.15A SMD - 744028004
 Order 'inductor power 4.7uh 1.15a smd - 744028004' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1003-6-ND.
INDUCTOR POWER 6.8UH .90A SMD - 744028006
 Order 'inductor power 6.8uh .90a smd - 744028006' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1004-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR POWER 2.2UH 6.5A SMD - 74456022 Next: INDUCTOR POWER 2.2UH 6.5A SMD - B82464G4222M