Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR POWER 3.3UH 2.8A SMD - 7447745033

Digi-Key Part Number 732-1314-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.32000
1.10000
.93500
.82500
.66000
.44000
Extended Price
1.32
27.50
93.50
206.25
330.00
440.00
Manufacturer Part Number7447745033
DescriptionINDUCTOR POWER 3.3UH 2.8A SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information7447745033
VendorWurth Electronics Inc
CategoryInductors, Coils, Filters
Other Names 7447745033
7447745033
732 1314 1 ND
73213141ND
732-1314-1


Image of INDUCTOR POWER 3.3UH 2.8A SMD - 7447745033

INDUCTOR POWER 3.3UH 2.8A SMD - 7447745033 (732-1314-1-ND)

Related parts:
INDUCTOR POWER 4.3UH 8A SMD - 7443552430
 Order 'inductor power 4.3uh 8a smd - 7443552430' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1136-1-ND.
INDUCTOR POWER 4.3UH 8A SMD - 7443552430
 Order 'inductor power 4.3uh 8a smd - 7443552430' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1136-2-ND.
INDUCTOR POWER 3.3UH 2.8A SMD - 7447745033
 Order 'inductor power 3.3uh 2.8a smd - 7447745033' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1314-1-ND.
INDUCTOR POWER 3.3UH 2.8A SMD - 7447745033
 Order 'inductor power 3.3uh 2.8a smd - 7447745033' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1314-2-ND.
INDUCTOR POWER 1.0UH 2.2A SMD - 744028001
 Order 'inductor power 1.0uh 2.2a smd - 744028001' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1000-1-ND.
INDUCTOR POWER 1.0UH 2.2A SMD - 744028001
 Order 'inductor power 1.0uh 2.2a smd - 744028001' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1000-2-ND.
INDUCTOR POWER 1.0UH 2.2A SMD - 744028001
 Order 'inductor power 1.0uh 2.2a smd - 744028001' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1000-6-ND.
INDUCTOR POWER 2.2UH 1.8A SMD - 744028002
 Order 'inductor power 2.2uh 1.8a smd - 744028002' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1001-1-ND.
INDUCTOR POWER 2.2UH 1.8A SMD - 744028002
 Order 'inductor power 2.2uh 1.8a smd - 744028002' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1001-2-ND.
INDUCTOR POWER 2.2UH 1.8A SMD - 744028002
 Order 'inductor power 2.2uh 1.8a smd - 744028002' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1001-6-ND.
INDUCTOR POWER 3.3UH 1.3A SMD - 744028003
 Order 'inductor power 3.3uh 1.3a smd - 744028003' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1002-1-ND.
INDUCTOR POWER 3.3UH 1.3A SMD - 744028003
 Order 'inductor power 3.3uh 1.3a smd - 744028003' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1002-2-ND.
INDUCTOR POWER 3.3UH 1.3A SMD - 744028003
 Order 'inductor power 3.3uh 1.3a smd - 744028003' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1002-6-ND.
INDUCTOR POWER 4.7UH 1.15A SMD - 744028004
 Order 'inductor power 4.7uh 1.15a smd - 744028004' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1003-1-ND.
INDUCTOR POWER 4.7UH 1.15A SMD - 744028004
 Order 'inductor power 4.7uh 1.15a smd - 744028004' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1003-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR POWER 3.3UH 2.3A SMD - B82462G4332M Next: INDUCTOR POWER 3.3UH 2.8A SMD - 7447745033