Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR POWER 3.3UH 4.0A SMD - 744774033 - Inductors, Coils, Filters

Digi-Key Part Number 732-1265-2-ND
Price Break
1500
6000
10500
Unit Price
.53300
.38600
.35400
Extended Price
799.50
2316.00
3717.00
Manufacturer Part Number744774033
DescriptionINDUCTOR POWER 3.3UH 4.0A SMD
Quantity Available 1500
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information744774033
VendorWurth Electronics Inc
CategoryInductors, Coils, Filters
Other Names 744774033
744774033
732 1265 2 ND
73212652ND
732-1265-2


Image of INDUCTOR POWER 3.3UH 4.0A SMD - 744774033

INDUCTOR POWER 3.3UH 4.0A SMD - 744774033 (732-1265-2-ND) - Inductors, Coils, Filters

Related parts Inductors, Coils, Filters:
INDUCTOR POWER 3.3UH 4.0A SMD - 744774033
 Order 'inductor power 3.3uh 4.0a smd - 744774033' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1265-1-ND.
INDUCTOR POWER 3.3UH 4.0A SMD - 744774033
 Order 'inductor power 3.3uh 4.0a smd - 744774033' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1265-2-ND.
INDUCTOR POWER 3.3UH 4.0A SMD - 744774033
 Order 'inductor power 3.3uh 4.0a smd - 744774033' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1265-6-ND.
INDUCTOR POWER 1.0UH 2.2A SMD - 744028001
 Order 'inductor power 1.0uh 2.2a smd - 744028001' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1000-1-ND.
INDUCTOR POWER 1.0UH 2.2A SMD - 744028001
 Order 'inductor power 1.0uh 2.2a smd - 744028001' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1000-2-ND.
INDUCTOR POWER 1.0UH 2.2A SMD - 744028001
 Order 'inductor power 1.0uh 2.2a smd - 744028001' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1000-6-ND.
INDUCTOR POWER 2.2UH 1.8A SMD - 744028002
 Order 'inductor power 2.2uh 1.8a smd - 744028002' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1001-1-ND.
INDUCTOR POWER 2.2UH 1.8A SMD - 744028002
 Order 'inductor power 2.2uh 1.8a smd - 744028002' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1001-2-ND.
INDUCTOR POWER 2.2UH 1.8A SMD - 744028002
 Order 'inductor power 2.2uh 1.8a smd - 744028002' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1001-6-ND.
INDUCTOR POWER 3.3UH 1.3A SMD - 744028003
 Order 'inductor power 3.3uh 1.3a smd - 744028003' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1002-1-ND.
INDUCTOR POWER 3.3UH 1.3A SMD - 744028003
 Order 'inductor power 3.3uh 1.3a smd - 744028003' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1002-2-ND.
INDUCTOR POWER 3.3UH 1.3A SMD - 744028003
 Order 'inductor power 3.3uh 1.3a smd - 744028003' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1002-6-ND.
INDUCTOR POWER 4.7UH 1.15A SMD - 744028004
 Order 'inductor power 4.7uh 1.15a smd - 744028004' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1003-1-ND.
INDUCTOR POWER 4.7UH 1.15A SMD - 744028004
 Order 'inductor power 4.7uh 1.15a smd - 744028004' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1003-2-ND.
INDUCTOR POWER 4.7UH 1.15A SMD - 744028004
 Order 'inductor power 4.7uh 1.15a smd - 744028004' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1003-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR POWER 3.3UH 4.0A SMD - 744774033 Next: INDUCTOR POWER 3.3UH 4.0A SMD - 744774033