Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TENSION CARD GUIDE 1 GRIP 2.5" - TCG1-2.500-23 - Breadboards, PC Boards, Card Racks

Digi-Key Part Number TCG1-2.500-23-ND
Price Break
500
Unit Price
.26512
Extended Price
132.56
Manufacturer Part NumberTCG1-2.500-23
DescriptionTENSION CARD GUIDE 1 GRIP 2.5"
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTCG1-2.500-23
VendorRichco Inc.
CategoryBreadboards, PC Boards, Card Racks
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TCG1 2 500 23
TCG1250023


Image of TENSION CARD GUIDE 1 GRIP 2.5" - TCG1-2.500-23

TENSION CARD GUIDE 1 GRIP 2.5" - TCG1-2.500-23 (TCG1-2.500-23-ND) - Breadboards, PC Boards, Card Racks

Related parts Breadboards, PC Boards, Card Racks:
TENSION CARD GUIDE 1 GRIP 2.5" - TCG1-2.500-23
 Order 'tension card guide 1 grip 2.5" - TCG1-2.500-23' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number TCG1-2.500-23-ND.
TENSION CARD GUIDE 1 GRIP 3.3" - TCG1-3.300-23
 Order 'tension card guide 1 grip 3.3" - TCG1-3.300-23' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number TCG1-3.300-23-ND.
TENSION CARD GUIDE 1 GRIP 3.925" - TCG1-3.925-23
 Order 'tension card guide 1 grip 3.925" - TCG1-3.925-23' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number TCG1-3.925-23-ND.
TENSION CARD GUIDE 1 GRIP 6.675" - TCG1-6.675-23
 Order 'tension card guide 1 grip 6.675" - TCG1-6.675-23' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number TCG1-6.675-23-ND.
CARD GUIDE NARROW NAT 2-1/2" - RN-250-2
 Order 'card guide narrow nat 2-1/2" - RN-250-2' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number RN-250-2-ND.
CARD GUIDE NARROW NAT 3" - RN-300-2
 Order 'card guide narrow nat 3" - RN-300-2' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number RN-300-2-ND.
CARD GUIDE NARROW NAT 4" - RN-400-2
 Order 'card guide narrow nat 4" - RN-400-2' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number RN-400-2-ND.
CARD GUIDE NARROW NAT 6" - RN-600-2
 Order 'card guide narrow nat 6" - RN-600-2' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number RN-600-2-ND.
CARD GUIDE NARROW NAT 7" - RN-700-2
 Order 'card guide narrow nat 7" - RN-700-2' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number RN-700-2-ND.
CARD GUIDE NARROW NAT 8" - RN-800-2
 Order 'card guide narrow nat 8" - RN-800-2' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number RN-800-2-ND.
CARD GUIDE FOR 4.25" PC BOARDS - BR27-1
 Order 'card guide for 4.25" pc boards - BR27-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-1-ND.
CARD GUIDE FOR 4.48" PC BOARDS - BR27-5
 Order 'card guide for 4.48" pc boards - BR27-5' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-5-ND.
CARD GUIDE ASSEMBLY - 3250-0012-01
 Order 'card guide assembly - 3250-0012-01' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 3250-0012-01-ND.
CARD GUIDE FOR 2.73" PC BOARDS - BR27-3
 Order 'card guide for 2.73" pc boards - BR27-3' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number BR27-3-ND.
CARD GUIDE TEN-RACK 3.93X3 5/8" - TRCG-3.925
 Order 'card guide ten-rack 3.93x3 5/8" - TRCG-3.925' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number TRCG-3.925-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TENS CARD GUIDE VERT-MNT 6.80" - TCGVM1-6.675-23 Next: TENSION CARD GUIDE 1 GRIP 3.3" - TCG1-3.300-23