Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR POWER 22UH 1.38A SMD - 7447789122

Digi-Key Part Number 732-1180-6-ND
Price Break
1
25
100
250
500
Unit Price
2.40000
2.00000
1.70000
1.50000
1.20000
Extended Price
2.40
50.00
170.00
375.00
600.00
Manufacturer Part Number7447789122
DescriptionINDUCTOR POWER 22UH 1.38A SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information7447789122
VendorWurth Electronics Inc
CategoryInductors, Coils, Filters
Other Names 7447789122
7447789122
732 1180 6 ND
73211806ND
732-1180-6


Image of INDUCTOR POWER 22UH 1.38A SMD - 7447789122

INDUCTOR POWER 22UH 1.38A SMD - 7447789122 (732-1180-6-ND)

Related parts:
INDUCTOR POWER 22UH 1.38A SMD - 7447789122
 Order 'inductor power 22uh 1.38a smd - 7447789122' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1180-1-ND.
INDUCTOR POWER 22UH 1.38A SMD - 7447789122
 Order 'inductor power 22uh 1.38a smd - 7447789122' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1180-2-ND.
INDUCTOR POWER 22UH 1.38A SMD - 7447789122
 Order 'inductor power 22uh 1.38a smd - 7447789122' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1180-6-ND.
INDUCTOR POWER 2.2UH 1.8A SMD - 744028002
 Order 'inductor power 2.2uh 1.8a smd - 744028002' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1001-1-ND.
INDUCTOR POWER 2.2UH 1.8A SMD - 744028002
 Order 'inductor power 2.2uh 1.8a smd - 744028002' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1001-2-ND.
INDUCTOR POWER 2.2UH 1.8A SMD - 744028002
 Order 'inductor power 2.2uh 1.8a smd - 744028002' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1001-6-ND.
INDUCTOR POWER 22UH .51A SMD - 744031220
 Order 'inductor power 22uh .51a smd - 744031220' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1012-1-ND.
INDUCTOR POWER 22UH .51A SMD - 744031220
 Order 'inductor power 22uh .51a smd - 744031220' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1012-2-ND.
INDUCTOR POWER 22UH .51A SMD - 744031220
 Order 'inductor power 22uh .51a smd - 744031220' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1012-6-ND.
INDUCTOR POWER 22UH 1.15A SMD - 744053220
 Order 'inductor power 22uh 1.15a smd - 744053220' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1047-1-ND.
INDUCTOR POWER 22UH 1.15A SMD - 744053220
 Order 'inductor power 22uh 1.15a smd - 744053220' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1047-2-ND.
INDUCTOR POWER 22UH 1.15A SMD - 744053220
 Order 'inductor power 22uh 1.15a smd - 744053220' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1047-6-ND.
INDUCTOR POWER 2.2UH 6.2A SMD - 7440650022
 Order 'inductor power 2.2uh 6.2a smd - 7440650022' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1055-1-ND.
INDUCTOR POWER 2.2UH 6.2A SMD - 7440650022
 Order 'inductor power 2.2uh 6.2a smd - 7440650022' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1055-2-ND.
INDUCTOR POWER 2.2UH 6.2A SMD - 7440650022
 Order 'inductor power 2.2uh 6.2a smd - 7440650022' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1055-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR POWER 22UH 1.38A SMD - 7447789122 Next: INDUCTOR POWER 22UH 1.41A SMD - 744777122