Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR POWER 22UH 1.38A SMD - 7447789122

Digi-Key Part Number 732-1180-1-ND
Price Break
1
25
100
250
500
Unit Price
2.56000
2.13000
1.81050
1.59752
1.27800
Extended Price
2.56
53.25
181.05
399.38
639.00
Manufacturer Part Number7447789122
DescriptionINDUCTOR POWER 22UH 1.38A SMD
Quantity Available 754
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information7447789122
VendorWurth Electronics Inc
CategoryInductors, Coils, Filters
Other Names 7447789122
7447789122
732 1180 1 ND
73211801ND
732-1180-1


Image of INDUCTOR POWER 22UH 1.38A SMD - 7447789122

INDUCTOR POWER 22UH 1.38A SMD - 7447789122 (732-1180-1-ND)

Related parts :
INDUCTOR POWER 22UH 1.38A SMD - 7447789122
 Order 'inductor power 22uh 1.38a smd - 7447789122' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1180-1-ND.
INDUCTOR POWER 22UH 1.38A SMD - 7447789122
 Order 'inductor power 22uh 1.38a smd - 7447789122' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1180-2-ND.
INDUCTOR POWER 22UH 1.38A SMD - 7447789122
 Order 'inductor power 22uh 1.38a smd - 7447789122' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1180-6-ND.
INDUCTOR POWER 2.2UH 1.8A SMD - 744028002
 Order 'inductor power 2.2uh 1.8a smd - 744028002' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1001-1-ND.
INDUCTOR POWER 2.2UH 1.8A SMD - 744028002
 Order 'inductor power 2.2uh 1.8a smd - 744028002' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1001-2-ND.
INDUCTOR POWER 2.2UH 1.8A SMD - 744028002
 Order 'inductor power 2.2uh 1.8a smd - 744028002' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1001-6-ND.
INDUCTOR POWER 22UH .51A SMD - 744031220
 Order 'inductor power 22uh .51a smd - 744031220' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1012-1-ND.
INDUCTOR POWER 22UH .51A SMD - 744031220
 Order 'inductor power 22uh .51a smd - 744031220' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1012-2-ND.
INDUCTOR POWER 22UH .51A SMD - 744031220
 Order 'inductor power 22uh .51a smd - 744031220' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1012-6-ND.
INDUCTOR POWER 22UH 1.15A SMD - 744053220
 Order 'inductor power 22uh 1.15a smd - 744053220' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1047-1-ND.
INDUCTOR POWER 22UH 1.15A SMD - 744053220
 Order 'inductor power 22uh 1.15a smd - 744053220' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1047-2-ND.
INDUCTOR POWER 22UH 1.15A SMD - 744053220
 Order 'inductor power 22uh 1.15a smd - 744053220' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1047-6-ND.
INDUCTOR POWER 2.2UH 6.2A SMD - 7440650022
 Order 'inductor power 2.2uh 6.2a smd - 7440650022' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1055-1-ND.
INDUCTOR POWER 2.2UH 6.2A SMD - 7440650022
 Order 'inductor power 2.2uh 6.2a smd - 7440650022' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1055-2-ND.
INDUCTOR POWER 2.2UH 6.2A SMD - 7440650022
 Order 'inductor power 2.2uh 6.2a smd - 7440650022' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1055-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR POWER 22UH 1.30A SMD - CDRH6D38NP-220NC Next: INDUCTOR POWER 22UH 1.38A SMD - 7447789122