Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR POWER 5.5UH 10A SMD - 744325550 - Inductors, Coils, Filters

Digi-Key Part Number 732-1171-1-ND
Price Break
1
25
100
250
Unit Price
4.14000
3.45000
2.93250
2.58752
Extended Price
4.14
86.25
293.25
646.88
Manufacturer Part Number744325550
DescriptionINDUCTOR POWER 5.5UH 10A SMD
Quantity Available 514
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information744325550
VendorWurth Electronics Inc
CategoryInductors, Coils, Filters
Other Names 744325550
744325550
732 1171 1 ND
73211711ND
732-1171-1


Image of INDUCTOR POWER 5.5UH 10A SMD - 744325550

INDUCTOR POWER 5.5UH 10A SMD - 744325550 (732-1171-1-ND) - Inductors, Coils, Filters

Related parts Inductors, Coils, Filters:
INDUCTOR POWER 5.5UH 10A SMD - 744325550
 Order 'inductor power 5.5uh 10a smd - 744325550' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1171-1-ND.
INDUCTOR POWER 5.5UH 10A SMD - 744325550
 Order 'inductor power 5.5uh 10a smd - 744325550' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1171-2-ND.
INDUCTOR POWER 5.5UH 10A SMD - 744325550
 Order 'inductor power 5.5uh 10a smd - 744325550' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1171-6-ND.
INDUCTOR POWER 100UH 1.0A SMD - 744065101
 Order 'inductor power 100uh 1.0a smd - 744065101' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1068-1-ND.
INDUCTOR POWER 100UH 1.0A SMD - 744065101
 Order 'inductor power 100uh 1.0a smd - 744065101' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1068-2-ND.
INDUCTOR POWER 100UH 1.0A SMD - 744065101
 Order 'inductor power 100uh 1.0a smd - 744065101' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1068-6-ND.
INDUCTOR POWER 150UH 1.0A SMD - 744066151
 Order 'inductor power 150uh 1.0a smd - 744066151' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1083-1-ND.
INDUCTOR POWER 150UH 1.0A SMD - 744066151
 Order 'inductor power 150uh 1.0a smd - 744066151' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1083-2-ND.
INDUCTOR POWER 150UH 1.0A SMD - 744066151
 Order 'inductor power 150uh 1.0a smd - 744066151' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1083-6-ND.
INDUCTOR POWER 6.8UH 1.0A SMD - 744029006
 Order 'inductor power 6.8uh 1.0a smd - 744029006' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1090-1-ND.
INDUCTOR POWER 6.8UH 1.0A SMD - 744029006
 Order 'inductor power 6.8uh 1.0a smd - 744029006' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1090-2-ND.
INDUCTOR POWER 6.8UH 1.0A SMD - 744029006
 Order 'inductor power 6.8uh 1.0a smd - 744029006' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1090-6-ND.
INDUCTOR POWER 13UH 10A SMD - 7443551131
 Order 'inductor power 13uh 10a smd - 7443551131' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1140-1-ND.
INDUCTOR POWER 13UH 10A SMD - 7443551131
 Order 'inductor power 13uh 10a smd - 7443551131' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1140-2-ND.
INDUCTOR POWER 2.2UH 10A SMD - 744771002
 Order 'inductor power 2.2uh 10a smd - 744771002' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1204-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR POWER 5.3UH 2.3A SMD - 744053005 Next: INDUCTOR POWER 5.5UH 10A SMD - 744325550