Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR POWER 4.2UH 11A SMD - 744325420

Digi-Key Part Number 732-1170-1-ND
Price Break
1
25
100
250
Unit Price
4.14000
3.45000
2.93250
2.58752
Extended Price
4.14
86.25
293.25
646.88
Manufacturer Part Number744325420
DescriptionINDUCTOR POWER 4.2UH 11A SMD
Quantity Available 596
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information744325420
VendorWurth Electronics Inc
CategoryInductors, Coils, Filters
Other Names 744325420
744325420
732 1170 1 ND
73211701ND
732-1170-1


Image of INDUCTOR POWER 4.2UH 11A SMD - 744325420

INDUCTOR POWER 4.2UH 11A SMD - 744325420 (732-1170-1-ND)

Related parts :
INDUCTOR POWER 4.2UH 11A SMD - 744325420
 Order 'inductor power 4.2uh 11a smd - 744325420' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1170-1-ND.
INDUCTOR POWER 4.2UH 11A SMD - 744325420
 Order 'inductor power 4.2uh 11a smd - 744325420' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1170-2-ND.
INDUCTOR POWER 4.2UH 11A SMD - 744325420
 Order 'inductor power 4.2uh 11a smd - 744325420' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1170-6-ND.
INDUCTOR POWER 10UH 1.1A SMD - 744052100
 Order 'inductor power 10uh 1.1a smd - 744052100' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1035-1-ND.
INDUCTOR POWER 10UH 1.1A SMD - 744052100
 Order 'inductor power 10uh 1.1a smd - 744052100' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1035-2-ND.
INDUCTOR POWER 10UH 1.1A SMD - 744052100
 Order 'inductor power 10uh 1.1a smd - 744052100' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1035-6-ND.
INDUCTOR POWER 82UH 1.1A SMD - 744065820
 Order 'inductor power 82uh 1.1a smd - 744065820' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1067-1-ND.
INDUCTOR POWER 82UH 1.1A SMD - 744065820
 Order 'inductor power 82uh 1.1a smd - 744065820' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1067-2-ND.
INDUCTOR POWER 82UH 1.1A SMD - 744065820
 Order 'inductor power 82uh 1.1a smd - 744065820' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1067-6-ND.
INDUCTOR POWER 4.8UH 11A SMD - 7443550480
 Order 'inductor power 4.8uh 11a smd - 7443550480' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1119-1-ND.
INDUCTOR POWER 4.8UH 11A SMD - 7443550480
 Order 'inductor power 4.8uh 11a smd - 7443550480' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1119-2-ND.
INDUCTOR POWER 2.0UH 11A SMD - 7443552200
 Order 'inductor power 2.0uh 11a smd - 7443552200' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1134-1-ND.
INDUCTOR POWER 2.0UH 11A SMD - 7443552200
 Order 'inductor power 2.0uh 11a smd - 7443552200' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1134-2-ND.
INDUCTOR POWER 11.3UH 11A SMD - 7443551111
 Order 'inductor power 11.3uh 11a smd - 7443551111' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1139-1-ND.
INDUCTOR POWER 11.3UH 11A SMD - 7443551111
 Order 'inductor power 11.3uh 11a smd - 7443551111' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1139-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR POWER 4.0UH 9.3A SMD - CDEP105NP-4R0MC-50 Next: INDUCTOR POWER 4.2UH 11A SMD - 744325420