Vector Electronics Accessory Prototyping Product T126/C
TERM WW 3-LEV/.042X.700"1PKG=100 - T126/C - Prototyping Products
| Digi-Key Part Number | T126/C-ND |
1 |
25.97000 |
Extended Price
25.97 |
| Manufacturer Part Number | T126/C | |||
| Description | TERM WW 3-LEV/.042X.700"1PKG=100 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T126/C |
| Vendor | Vector Electronics |
| Category | Prototyping Products |
| Accessory Type | Wire-Wrap Terminals |
| For Use With/Related Products | 1/16" Boards with 0.042" (1.07mm) Diameter Holes |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T126 C T126C |
T126/C Specification Sheet
TERM WW 3-LEV/.042X.700"1PKG=100 - T126/C (T126/C-ND) - Prototyping Products
Related parts Vector Electronics Accessory Prototyping Product T126/CVector Electronics Accessory Prototyping Product T126/C
Order 'term ww 3-lev/.042x.700"1pkg=100 - T126/C' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number T126/C-ND.
100 Ohm 3W Through Hole Resistors Stackpole Electronics Inc (VA) WW 3 100 1% R
Order 'res ww 100 ohm 3w 1% axial - WW 3 100 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number WW3100FRCT-ND.
100 Ohm 3W Through Hole Resistors Stackpole Electronics Inc WW 3 100 1% R
Order 'res ww 100 ohm 3w 1% axial - WW 3 100 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW3100FRTR-ND.
10.0 Ohm 3W Through Hole Resistors Stackpole Electronics Inc WW 3 10 5% R
Order 'res ww 3w 10 ohm 5% axial - WW 3 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW310JR-ND.
10.0 Ohm 3W Through Hole Resistors Stackpole Electronics Inc (VA) WW 3 10 1% R
Order 'res ww 10 ohm 3w 1% axial - WW 3 10 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number WW310FRCT-ND.
10.0 Ohm 3W Through Hole Resistors Stackpole Electronics Inc WW 3 10 1% R
Order 'res ww 10 ohm 3w 1% axial - WW 3 10 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW310FRTR-ND.
1.00 Ohm 3W Through Hole Resistors Stackpole Electronics Inc (VA) WW 3 1 1% R
Order 'res ww 1 ohm 3w 1% axial - WW 3 1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number WW31FRCT-ND.
1.00 Ohm 3W Through Hole Resistors Stackpole Electronics Inc WW 3 1 1% R
Order 'res ww 1 ohm 3w 1% axial - WW 3 1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW31FRTR-ND.
3.30K Ohm 3W Through Hole Resistors Stackpole Electronics Inc WW 3 3.3K 3% B
Order 'res ww 3w 3.3k ohm 3% axial - WW 3 3.3K 3% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW33.3KHB-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 8801-6
Order 'pc board s-100 pph 10.0x5.3 - 8801-6' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1134-ND.
Vector Electronics Prototype Board - Perforated Prototyping Product 8801-1
Order 'pc board s-100 cont-only 10x5.3 - 8801-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1135-ND.
- Through Hole Backplane - Din 41612 Connectors, Interconnect Vector Electronics Receptacle, Female Sockets RE96FWP
Order 'conn 96pin din fmale pressfit ww - RE96FWP' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1241-ND.
- Through Hole, Right Angle Backplane - Din 41612 Connectors, Interconnect Vector Electronics Header, Male Pins RE96MWR
Order 'conn 96pin din male ww right ang - RE96MWR' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1243-ND.
- Through Hole, Right Angle Backplane - Din 41612 Connectors, Interconnect Vector Electronics Receptacle, Female Sockets RE96FWR
Order 'conn 96pin din female ww r/a - RE96FWR' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1250-ND.
- Din 41612 Connector Vector Electronics Receptacle, Female Socket Flange RE96FW-R
Order 'conn 96pos din female ww r/a - RE96FW-R' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number RE96FW-R-ND.
Options for Vector Electronics Accessory Prototyping Product T126/C
Send this link via E-Mail
Help With This Screen
