Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR POWER 3.3UH 6.5A SMD - 744311330

Digi-Key Part Number 732-1152-1-ND
Price Break
1
25
100
250
500
Unit Price
3.12000
2.60000
2.21000
1.95000
1.56000
Extended Price
3.12
65.00
221.00
487.50
780.00
Manufacturer Part Number744311330
DescriptionINDUCTOR POWER 3.3UH 6.5A SMD
Quantity Available 950
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information744311330
VendorWurth Electronics Inc
CategoryInductors, Coils, Filters
Other Names 744311330
744311330
732 1152 1 ND
73211521ND
732-1152-1


Image of INDUCTOR POWER 3.3UH 6.5A SMD - 744311330

INDUCTOR POWER 3.3UH 6.5A SMD - 744311330 (732-1152-1-ND)

Related parts:
INDUCTOR POWER 3.3UH 6.5A SMD - 744311330
 Order 'inductor power 3.3uh 6.5a smd - 744311330' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1152-1-ND.
INDUCTOR POWER 3.3UH 6.5A SMD - 744311330
 Order 'inductor power 3.3uh 6.5a smd - 744311330' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1152-2-ND.
INDUCTOR POWER 3.3UH 6.5A SMD - 744311330
 Order 'inductor power 3.3uh 6.5a smd - 744311330' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1152-6-ND.
INDUCTOR POWER 1.0UH 2.2A SMD - 744028001
 Order 'inductor power 1.0uh 2.2a smd - 744028001' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1000-1-ND.
INDUCTOR POWER 1.0UH 2.2A SMD - 744028001
 Order 'inductor power 1.0uh 2.2a smd - 744028001' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1000-2-ND.
INDUCTOR POWER 1.0UH 2.2A SMD - 744028001
 Order 'inductor power 1.0uh 2.2a smd - 744028001' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1000-6-ND.
INDUCTOR POWER 2.2UH 1.8A SMD - 744028002
 Order 'inductor power 2.2uh 1.8a smd - 744028002' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1001-1-ND.
INDUCTOR POWER 2.2UH 1.8A SMD - 744028002
 Order 'inductor power 2.2uh 1.8a smd - 744028002' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1001-2-ND.
INDUCTOR POWER 2.2UH 1.8A SMD - 744028002
 Order 'inductor power 2.2uh 1.8a smd - 744028002' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1001-6-ND.
INDUCTOR POWER 3.3UH 1.3A SMD - 744028003
 Order 'inductor power 3.3uh 1.3a smd - 744028003' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1002-1-ND.
INDUCTOR POWER 3.3UH 1.3A SMD - 744028003
 Order 'inductor power 3.3uh 1.3a smd - 744028003' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1002-2-ND.
INDUCTOR POWER 3.3UH 1.3A SMD - 744028003
 Order 'inductor power 3.3uh 1.3a smd - 744028003' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1002-6-ND.
INDUCTOR POWER 4.7UH 1.15A SMD - 744028004
 Order 'inductor power 4.7uh 1.15a smd - 744028004' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1003-1-ND.
INDUCTOR POWER 4.7UH 1.15A SMD - 744028004
 Order 'inductor power 4.7uh 1.15a smd - 744028004' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1003-2-ND.
INDUCTOR POWER 4.7UH 1.15A SMD - 744028004
 Order 'inductor power 4.7uh 1.15a smd - 744028004' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1003-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR POWER 3.3UH 6.4A SMD - PM3316-3R3M-RC Next: INDUCTOR POWER 3.3UH 6.5A SMD - 744311330