INDUCTOR POWER .56UH 20A SMD - 744355256 - Inductors, Coils, Chokes
| Digi-Key Part Number | 732-1131-2-ND |
800 1600 2400 4800 10400 |
1.66200 1.38500 1.21200 1.00400 .92100 |
Extended Price
1329.60 2216.00 2908.80 4819.20 9578.40 |
| Manufacturer Part Number | 744355256 | |||
| Description | INDUCTOR POWER .56UH 20A SMD | |||
| Quantity Available | 1600 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 744355256 |
| Vendor | Wurth Electronics Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 560nH |
| Tolerance | ±20% |
| Series | WE-HCA |
| Package / Case | 0.413" L x 0.402" W x 0.157" H (10.50mm x 10.20mm x 4.00mm) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 20A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | 100MHz |
| DC Resistance (DCR) | 1.800 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
744355256 744355256 732 1131 2 ND 73211312ND 732-1131-2 |
744355256 Specification Sheet
INDUCTOR POWER .56UH 20A SMD - 744355256 (732-1131-2-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes:INDUCTOR POWER .56UH 20A SMD - 744355256
Order 'inductor power .56uh 20a smd - 744355256' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1131-1-ND.
INDUCTOR POWER .56UH 20A SMD - 744355256
Order 'inductor power .56uh 20a smd - 744355256' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1131-2-ND.
INDUCTOR POWER 5.6UH 1.64A SMD - 744042005
Order 'inductor power 5.6uh 1.64a smd - 744042005' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1022-1-ND.
INDUCTOR POWER 5.6UH 1.64A SMD - 744042005
Order 'inductor power 5.6uh 1.64a smd - 744042005' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1022-2-ND.
INDUCTOR POWER 5.6UH 1.64A SMD - 744042005
Order 'inductor power 5.6uh 1.64a smd - 744042005' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1022-6-ND.
INDUCTOR POWER 3.9UH 2.0A SMD - 7440520039
Order 'inductor power 3.9uh 2.0a smd - 7440520039' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1030-1-ND.
INDUCTOR POWER 3.9UH 2.0A SMD - 7440520039
Order 'inductor power 3.9uh 2.0a smd - 7440520039' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1030-2-ND.
INDUCTOR POWER 3.9UH 2.0A SMD - 7440520039
Order 'inductor power 3.9uh 2.0a smd - 7440520039' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1030-6-ND.
INDUCTOR POWER 56UH 1.25A SMD - 744065560
Order 'inductor power 56uh 1.25a smd - 744065560' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1065-1-ND.
INDUCTOR POWER 56UH 1.25A SMD - 744065560
Order 'inductor power 56uh 1.25a smd - 744065560' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1065-2-ND.
INDUCTOR POWER 56UH 1.25A SMD - 744065560
Order 'inductor power 56uh 1.25a smd - 744065560' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1065-6-ND.
INDUCTOR POWER 5.6UH 1.38A SMD - 744043005
Order 'inductor power 5.6uh 1.38a smd - 744043005' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1100-1-ND.
INDUCTOR POWER 5.6UH 1.38A SMD - 744043005
Order 'inductor power 5.6uh 1.38a smd - 744043005' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1100-2-ND.
INDUCTOR POWER 5.6UH 1.38A SMD - 744043005
Order 'inductor power 5.6uh 1.38a smd - 744043005' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1100-6-ND.
INDUCTOR POWER .24UH 20A SMD - 744314024
Order 'inductor power .24uh 20a smd - 744314024' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1154-1-ND.
Send this link via E-Mail
Help With This Screen