INDUCTOR POWER .30UH 22A SMD - 744355230
| Digi-Key Part Number | 732-1130-1-ND |
1 25 100 250 |
3.90000 3.25000 2.76250 2.43752 |
Extended Price
3.90 81.25 276.25 609.38 |
| Manufacturer Part Number | 744355230 | |||
| Description | INDUCTOR POWER .30UH 22A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 744355230 |
| Vendor | Wurth Electronics Inc (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 300nH |
| Tolerance | ±20% |
| Series | WE-HCA |
| Package / Case | 0.413" L x 0.402" W x 0.157" H (10.50mm x 10.20mm x 4.00mm) |
| Packaging | Cut Tape (CT) |
| Type | - |
| Current | 22A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | 170MHz |
| DC Resistance (DCR) | 1.300 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
744355230 744355230 732 1130 1 ND 73211301ND 732-1130-1 |
744355230 Specification Sheet
INDUCTOR POWER .30UH 22A SMD - 744355230 (732-1130-1-ND)
Related parts:INDUCTOR POWER .30UH 22A SMD - 744355230
Order 'inductor power .30uh 22a smd - 744355230' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1130-1-ND.
INDUCTOR POWER .30UH 22A SMD - 744355230
Order 'inductor power .30uh 22a smd - 744355230' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1130-2-ND.
INDUCTOR POWER 3.0UH 2.2A SMD - 744052003
Order 'inductor power 3.0uh 2.2a smd - 744052003' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1029-1-ND.
INDUCTOR POWER 3.0UH 2.2A SMD - 744052003
Order 'inductor power 3.0uh 2.2a smd - 744052003' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1029-2-ND.
INDUCTOR POWER 3.0UH 2.2A SMD - 744052003
Order 'inductor power 3.0uh 2.2a smd - 744052003' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1029-6-ND.
INDUCTOR POWER 1.0UH 2.2A SMD - 744028001
Order 'inductor power 1.0uh 2.2a smd - 744028001' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1000-1-ND.
INDUCTOR POWER 1.0UH 2.2A SMD - 744028001
Order 'inductor power 1.0uh 2.2a smd - 744028001' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1000-2-ND.
INDUCTOR POWER 1.0UH 2.2A SMD - 744028001
Order 'inductor power 1.0uh 2.2a smd - 744028001' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1000-6-ND.
INDUCTOR POWER 3.0UH 2.8A SMD - 744053003
Order 'inductor power 3.0uh 2.8a smd - 744053003' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1037-1-ND.
INDUCTOR POWER 3.0UH 2.8A SMD - 744053003
Order 'inductor power 3.0uh 2.8a smd - 744053003' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1037-2-ND.
INDUCTOR POWER 3.0UH 2.8A SMD - 744053003
Order 'inductor power 3.0uh 2.8a smd - 744053003' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1037-6-ND.
INDUCTOR POWER 6.2UH 2.2A SMD - 744053006
Order 'inductor power 6.2uh 2.2a smd - 744053006' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1041-1-ND.
INDUCTOR POWER 6.2UH 2.2A SMD - 744053006
Order 'inductor power 6.2uh 2.2a smd - 744053006' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1041-2-ND.
INDUCTOR POWER 6.2UH 2.2A SMD - 744053006
Order 'inductor power 6.2uh 2.2a smd - 744053006' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1041-6-ND.
INDUCTOR POWER 15UH 2.2A SMD - 744065150
Order 'inductor power 15uh 2.2a smd - 744065150' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1061-1-ND.
Send this link via E-Mail
Help With This Screen