Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR POWER 1.5UH 7.2A SMD - 7440650015

Digi-Key Part Number 732-1054-6-ND
Price Break
1
25
100
250
500
Unit Price
2.49000
2.07720
1.76550
1.55776
1.24620
Extended Price
2.49
51.93
176.55
389.44
623.10
Manufacturer Part Number7440650015
DescriptionINDUCTOR POWER 1.5UH 7.2A SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information7440650015
VendorWurth Electronics Inc
CategoryInductors, Coils, Filters
Other Names 7440650015
7440650015
732 1054 6 ND
73210546ND
732-1054-6


Image of INDUCTOR POWER 1.5UH 7.2A SMD - 7440650015

INDUCTOR POWER 1.5UH 7.2A SMD - 7440650015 (732-1054-6-ND)

Related parts :
INDUCTOR POWER 1.5UH 7.2A SMD - 7440650015
 Order 'inductor power 1.5uh 7.2a smd - 7440650015' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1054-1-ND.
INDUCTOR POWER 1.5UH 7.2A SMD - 7440650015
 Order 'inductor power 1.5uh 7.2a smd - 7440650015' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1054-2-ND.
INDUCTOR POWER 1.5UH 7.2A SMD - 7440650015
 Order 'inductor power 1.5uh 7.2a smd - 7440650015' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1054-6-ND.
INDUCTOR POWER 1.0UH 2.2A SMD - 744028001
 Order 'inductor power 1.0uh 2.2a smd - 744028001' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1000-1-ND.
INDUCTOR POWER 1.0UH 2.2A SMD - 744028001
 Order 'inductor power 1.0uh 2.2a smd - 744028001' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1000-2-ND.
INDUCTOR POWER 1.0UH 2.2A SMD - 744028001
 Order 'inductor power 1.0uh 2.2a smd - 744028001' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1000-6-ND.
INDUCTOR POWER 2.2UH 1.8A SMD - 744028002
 Order 'inductor power 2.2uh 1.8a smd - 744028002' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1001-1-ND.
INDUCTOR POWER 2.2UH 1.8A SMD - 744028002
 Order 'inductor power 2.2uh 1.8a smd - 744028002' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1001-2-ND.
INDUCTOR POWER 2.2UH 1.8A SMD - 744028002
 Order 'inductor power 2.2uh 1.8a smd - 744028002' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1001-6-ND.
INDUCTOR POWER 3.3UH 1.3A SMD - 744028003
 Order 'inductor power 3.3uh 1.3a smd - 744028003' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1002-1-ND.
INDUCTOR POWER 3.3UH 1.3A SMD - 744028003
 Order 'inductor power 3.3uh 1.3a smd - 744028003' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1002-2-ND.
INDUCTOR POWER 3.3UH 1.3A SMD - 744028003
 Order 'inductor power 3.3uh 1.3a smd - 744028003' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1002-6-ND.
INDUCTOR POWER 4.7UH 1.15A SMD - 744028004
 Order 'inductor power 4.7uh 1.15a smd - 744028004' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1003-1-ND.
INDUCTOR POWER 4.7UH 1.15A SMD - 744028004
 Order 'inductor power 4.7uh 1.15a smd - 744028004' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1003-2-ND.
INDUCTOR POWER 4.7UH 1.15A SMD - 744028004
 Order 'inductor power 4.7uh 1.15a smd - 744028004' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1003-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR POWER 1.5UH 7.2A SMD - 7440650015 Next: INDUCTOR POWER 1.5UH 7.2A SMD - 7440660015