Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR POWER 22UH 1.15A SMD - 744053220 - Inductors, Coils, Filters

Digi-Key Part Number 732-1047-6-ND
Price Break
1
25
100
Unit Price
2.10000
1.75000
1.48750
Extended Price
2.10
43.75
148.75
Manufacturer Part Number744053220
DescriptionINDUCTOR POWER 22UH 1.15A SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information744053220
VendorWurth Electronics Inc
CategoryInductors, Coils, Filters
Other Names 744053220
744053220
732 1047 6 ND
73210476ND
732-1047-6


Image of INDUCTOR POWER 22UH 1.15A SMD - 744053220

INDUCTOR POWER 22UH 1.15A SMD - 744053220 (732-1047-6-ND) - Inductors, Coils, Filters

Related parts Inductors, Coils, Filters:
INDUCTOR POWER 22UH 1.15A SMD - 744053220
 Order 'inductor power 22uh 1.15a smd - 744053220' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1047-1-ND.
INDUCTOR POWER 22UH 1.15A SMD - 744053220
 Order 'inductor power 22uh 1.15a smd - 744053220' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1047-2-ND.
INDUCTOR POWER 22UH 1.15A SMD - 744053220
 Order 'inductor power 22uh 1.15a smd - 744053220' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1047-6-ND.
INDUCTOR POWER 2.2UH 1.8A SMD - 744028002
 Order 'inductor power 2.2uh 1.8a smd - 744028002' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1001-1-ND.
INDUCTOR POWER 2.2UH 1.8A SMD - 744028002
 Order 'inductor power 2.2uh 1.8a smd - 744028002' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1001-2-ND.
INDUCTOR POWER 2.2UH 1.8A SMD - 744028002
 Order 'inductor power 2.2uh 1.8a smd - 744028002' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1001-6-ND.
INDUCTOR POWER 22UH .51A SMD - 744031220
 Order 'inductor power 22uh .51a smd - 744031220' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1012-1-ND.
INDUCTOR POWER 22UH .51A SMD - 744031220
 Order 'inductor power 22uh .51a smd - 744031220' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1012-2-ND.
INDUCTOR POWER 22UH .51A SMD - 744031220
 Order 'inductor power 22uh .51a smd - 744031220' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1012-6-ND.
INDUCTOR POWER 2.2UH 6.2A SMD - 7440650022
 Order 'inductor power 2.2uh 6.2a smd - 7440650022' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1055-1-ND.
INDUCTOR POWER 2.2UH 6.2A SMD - 7440650022
 Order 'inductor power 2.2uh 6.2a smd - 7440650022' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1055-2-ND.
INDUCTOR POWER 2.2UH 6.2A SMD - 7440650022
 Order 'inductor power 2.2uh 6.2a smd - 7440650022' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1055-6-ND.
INDUCTOR POWER 22UH 1.8A SMD - 744065220
 Order 'inductor power 22uh 1.8a smd - 744065220' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1062-1-ND.
INDUCTOR POWER 22UH 1.8A SMD - 744065220
 Order 'inductor power 22uh 1.8a smd - 744065220' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1062-2-ND.
INDUCTOR POWER 22UH 1.8A SMD - 744065220
 Order 'inductor power 22uh 1.8a smd - 744065220' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1062-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR POWER 22UH 1.15A SMD - 744053220 Next: INDUCTOR POWER 22UH 1.28A SMD - 744774122