Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR POWER 22UH 1.15A SMD - 744053220 - Inductors, Coils, Filters

Digi-Key Part Number 732-1047-2-ND
Price Break
400
800
1200
2400
4800
10000
Unit Price
1.02500
.93200
.74600
.65200
.54100
.49600
Extended Price
410.00
745.60
895.20
1564.80
2596.80
4960.00
Manufacturer Part Number744053220
DescriptionINDUCTOR POWER 22UH 1.15A SMD
Quantity Available 800
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information744053220
VendorWurth Electronics Inc
CategoryInductors, Coils, Filters
Other Names 744053220
744053220
732 1047 2 ND
73210472ND
732-1047-2


Image of INDUCTOR POWER 22UH 1.15A SMD - 744053220

INDUCTOR POWER 22UH 1.15A SMD - 744053220 (732-1047-2-ND) - Inductors, Coils, Filters

Related parts Inductors, Coils, Filters:
INDUCTOR POWER 22UH 1.15A SMD - 744053220
 Order 'inductor power 22uh 1.15a smd - 744053220' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1047-1-ND.
INDUCTOR POWER 22UH 1.15A SMD - 744053220
 Order 'inductor power 22uh 1.15a smd - 744053220' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1047-2-ND.
INDUCTOR POWER 22UH 1.15A SMD - 744053220
 Order 'inductor power 22uh 1.15a smd - 744053220' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1047-6-ND.
INDUCTOR POWER 2.2UH 1.8A SMD - 744028002
 Order 'inductor power 2.2uh 1.8a smd - 744028002' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1001-1-ND.
INDUCTOR POWER 2.2UH 1.8A SMD - 744028002
 Order 'inductor power 2.2uh 1.8a smd - 744028002' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1001-2-ND.
INDUCTOR POWER 2.2UH 1.8A SMD - 744028002
 Order 'inductor power 2.2uh 1.8a smd - 744028002' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1001-6-ND.
INDUCTOR POWER 22UH .51A SMD - 744031220
 Order 'inductor power 22uh .51a smd - 744031220' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1012-1-ND.
INDUCTOR POWER 22UH .51A SMD - 744031220
 Order 'inductor power 22uh .51a smd - 744031220' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1012-2-ND.
INDUCTOR POWER 22UH .51A SMD - 744031220
 Order 'inductor power 22uh .51a smd - 744031220' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1012-6-ND.
INDUCTOR POWER 2.2UH 6.2A SMD - 7440650022
 Order 'inductor power 2.2uh 6.2a smd - 7440650022' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1055-1-ND.
INDUCTOR POWER 2.2UH 6.2A SMD - 7440650022
 Order 'inductor power 2.2uh 6.2a smd - 7440650022' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1055-2-ND.
INDUCTOR POWER 2.2UH 6.2A SMD - 7440650022
 Order 'inductor power 2.2uh 6.2a smd - 7440650022' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1055-6-ND.
INDUCTOR POWER 22UH 1.8A SMD - 744065220
 Order 'inductor power 22uh 1.8a smd - 744065220' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1062-1-ND.
INDUCTOR POWER 22UH 1.8A SMD - 744065220
 Order 'inductor power 22uh 1.8a smd - 744065220' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1062-2-ND.
INDUCTOR POWER 22UH 1.8A SMD - 744065220
 Order 'inductor power 22uh 1.8a smd - 744065220' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1062-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR POWER 22UH 1.15A SMD - 744053220 Next: INDUCTOR POWER 22UH 1.15A SMD - 744053220