Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR POWER 18UH 1.25A SMD - 744053180 - Inductors, Coils, Chokes

Digi-Key Part Number 732-1046-6-ND
Price Break
1
25
100
Unit Price
2.24000
1.86400
1.58440
Extended Price
2.24
46.60
158.44
Manufacturer Part Number744053180
DescriptionINDUCTOR POWER 18UH 1.25A SMD
Quantity Available Available
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information744053180
VendorWurth Electronics Inc (VA)
CategoryInductors, Coils, Chokes
Inductance18µH
Tolerance±30%
Package / Case0.228" L x 0.228" W x 0.110" H (5.80mm x 5.80mm x 2.80mm)
PackagingDigi-Reel®
Type-
Current 1.25A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq20MHz
DC Resistance (DCR)110.0 mOhm Max
ShieldingShielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 744053180
744053180
732 1046 6 ND
73210466ND
732-1046-6

744053180 Specification Sheet

Image of INDUCTOR POWER 18UH 1.25A SMD - 744053180

INDUCTOR POWER 18UH 1.25A SMD - 744053180 (732-1046-6-ND) - Inductors, Coils, Chokes

Related parts Inductors, Coils, Chokes :
INDUCTOR POWER 18UH 1.25A SMD - 744053180
 Order 'inductor power 18uh 1.25a smd - 744053180' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1046-1-ND.
INDUCTOR POWER 18UH 1.25A SMD - 744053180
 Order 'inductor power 18uh 1.25a smd - 744053180' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1046-6-ND.
INDUCTOR POWER 18UH 1.25A SMD - 744053180
 Order 'inductor power 18uh 1.25a smd - 744053180' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1046-2-ND.
INDUCTOR POWER 1.8UH 2.35A SMD - 7440420018
 Order 'inductor power 1.8uh 2.35a smd - 7440420018' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1017-1-ND.
INDUCTOR POWER 1.8UH 2.35A SMD - 7440420018
 Order 'inductor power 1.8uh 2.35a smd - 7440420018' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1017-6-ND.
INDUCTOR POWER 1.8UH 2.6A SMD - 7440520018
 Order 'inductor power 1.8uh 2.6a smd - 7440520018' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1027-1-ND.
INDUCTOR POWER 1.8UH 2.6A SMD - 7440520018
 Order 'inductor power 1.8uh 2.6a smd - 7440520018' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1027-6-ND.
INDUCTOR POWER 9.0UH 1.25A SMD - 744052009
 Order 'inductor power 9.0uh 1.25a smd - 744052009' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1034-1-ND.
INDUCTOR POWER 9.0UH 1.25A SMD - 744052009
 Order 'inductor power 9.0uh 1.25a smd - 744052009' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1034-6-ND.
INDUCTOR POWER 56UH 1.25A SMD - 744065560
 Order 'inductor power 56uh 1.25a smd - 744065560' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1065-1-ND.
INDUCTOR POWER 56UH 1.25A SMD - 744065560
 Order 'inductor power 56uh 1.25a smd - 744065560' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1065-6-ND.
INDUCTOR POWER 1.8UH 2.7A SMD - 7440430018
 Order 'inductor power 1.8uh 2.7a smd - 7440430018' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1094-1-ND.
INDUCTOR POWER 1.8UH 2.7A SMD - 7440430018
 Order 'inductor power 1.8uh 2.7a smd - 7440430018' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1094-6-ND.
INDUCTOR POWER 8.2UH 1.25A SMD - 744043008
 Order 'inductor power 8.2uh 1.25a smd - 744043008' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1102-1-ND.
INDUCTOR POWER 8.2UH 1.25A SMD - 744043008
 Order 'inductor power 8.2uh 1.25a smd - 744043008' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1102-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR POWER 18UH 1.25A SMD - 744053180 Next: INDUCTOR POWER 18UH 1.25A SMD - SDR0604-180YL