Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR POWER 15UH 1.38A SMD - 744053150

Digi-Key Part Number 732-1045-6-ND
Price Break
1
25
100
Unit Price
2.10000
1.75000
1.48750
Extended Price
2.10
43.75
148.75
Manufacturer Part Number744053150
DescriptionINDUCTOR POWER 15UH 1.38A SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information744053150
VendorWurth Electronics Inc
CategoryInductors, Coils, Filters
Other Names 744053150
744053150
732 1045 6 ND
73210456ND
732-1045-6


Image of INDUCTOR POWER 15UH 1.38A SMD - 744053150

INDUCTOR POWER 15UH 1.38A SMD - 744053150 (732-1045-6-ND)

Related parts:
INDUCTOR POWER 15UH 1.38A SMD - 744053150
 Order 'inductor power 15uh 1.38a smd - 744053150' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1045-1-ND.
INDUCTOR POWER 15UH 1.38A SMD - 744053150
 Order 'inductor power 15uh 1.38a smd - 744053150' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1045-2-ND.
INDUCTOR POWER 15UH 1.38A SMD - 744053150
 Order 'inductor power 15uh 1.38a smd - 744053150' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1045-6-ND.
INDUCTOR POWER 1.5UH 1.75A SMD - 744031001
 Order 'inductor power 1.5uh 1.75a smd - 744031001' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1005-1-ND.
INDUCTOR POWER 1.5UH 1.75A SMD - 744031001
 Order 'inductor power 1.5uh 1.75a smd - 744031001' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1005-2-ND.
INDUCTOR POWER 1.5UH 1.75A SMD - 744031001
 Order 'inductor power 1.5uh 1.75a smd - 744031001' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1005-6-ND.
INDUCTOR POWER 15UH .62A SMD - 744031150
 Order 'inductor power 15uh .62a smd - 744031150' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1011-1-ND.
INDUCTOR POWER 15UH .62A SMD - 744031150
 Order 'inductor power 15uh .62a smd - 744031150' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1011-2-ND.
INDUCTOR POWER 15UH .62A SMD - 744031150
 Order 'inductor power 15uh .62a smd - 744031150' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1011-6-ND.
INDUCTOR POWER 1.5UH 7.2A SMD - 7440650015
 Order 'inductor power 1.5uh 7.2a smd - 7440650015' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1054-1-ND.
INDUCTOR POWER 1.5UH 7.2A SMD - 7440650015
 Order 'inductor power 1.5uh 7.2a smd - 7440650015' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1054-2-ND.
INDUCTOR POWER 1.5UH 7.2A SMD - 7440650015
 Order 'inductor power 1.5uh 7.2a smd - 7440650015' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1054-6-ND.
INDUCTOR POWER 15UH 2.2A SMD - 744065150
 Order 'inductor power 15uh 2.2a smd - 744065150' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1061-1-ND.
INDUCTOR POWER 15UH 2.2A SMD - 744065150
 Order 'inductor power 15uh 2.2a smd - 744065150' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1061-2-ND.
INDUCTOR POWER 15UH 2.2A SMD - 744065150
 Order 'inductor power 15uh 2.2a smd - 744065150' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1061-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR POWER 15UH 1.38A SMD - 744053150 Next: INDUCTOR POWER 15UH 1.60A SMD - CDRH6D38-150NC