Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR POWER 12UH 1.46A SMD - 744053120

Digi-Key Part Number 732-1044-6-ND
Price Break
1
25
100
Unit Price
2.10000
1.75000
1.48750
Extended Price
2.10
43.75
148.75
Manufacturer Part Number744053120
DescriptionINDUCTOR POWER 12UH 1.46A SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information744053120
VendorWurth Electronics Inc
CategoryInductors, Coils, Filters
Other Names 744053120
744053120
732 1044 6 ND
73210446ND
732-1044-6


Image of INDUCTOR POWER 12UH 1.46A SMD - 744053120

INDUCTOR POWER 12UH 1.46A SMD - 744053120 (732-1044-6-ND)

Related parts:
INDUCTOR POWER 12UH 1.46A SMD - 744053120
 Order 'inductor power 12uh 1.46a smd - 744053120' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1044-1-ND.
INDUCTOR POWER 12UH 1.46A SMD - 744053120
 Order 'inductor power 12uh 1.46a smd - 744053120' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1044-2-ND.
INDUCTOR POWER 12UH 1.46A SMD - 744053120
 Order 'inductor power 12uh 1.46a smd - 744053120' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1044-6-ND.
INDUCTOR POWER 1.2UH 3.0A SMD - 7440520012
 Order 'inductor power 1.2uh 3.0a smd - 7440520012' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1026-1-ND.
INDUCTOR POWER 1.2UH 3.0A SMD - 7440520012
 Order 'inductor power 1.2uh 3.0a smd - 7440520012' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1026-2-ND.
INDUCTOR POWER 1.2UH 3.0A SMD - 7440520012
 Order 'inductor power 1.2uh 3.0a smd - 7440520012' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1026-6-ND.
INDUCTOR POWER 1.2UH 3.1A SMD - 7440430012
 Order 'inductor power 1.2uh 3.1a smd - 7440430012' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1093-1-ND.
INDUCTOR POWER 1.2UH 3.1A SMD - 7440430012
 Order 'inductor power 1.2uh 3.1a smd - 7440430012' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1093-2-ND.
INDUCTOR POWER 1.2UH 3.1A SMD - 7440430012
 Order 'inductor power 1.2uh 3.1a smd - 7440430012' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1093-6-ND.
INDUCTOR POWER 12UH 1.12A SMD - 744043120
 Order 'inductor power 12uh 1.12a smd - 744043120' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1104-1-ND.
INDUCTOR POWER 12UH 1.12A SMD - 744043120
 Order 'inductor power 12uh 1.12a smd - 744043120' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1104-2-ND.
INDUCTOR POWER 12UH 1.12A SMD - 744043120
 Order 'inductor power 12uh 1.12a smd - 744043120' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1104-6-ND.
INDUCTOR POWER 1.2UH 20A SMD - 744325120
 Order 'inductor power 1.2uh 20a smd - 744325120' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1166-1-ND.
INDUCTOR POWER 1.2UH 20A SMD - 744325120
 Order 'inductor power 1.2uh 20a smd - 744325120' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1166-2-ND.
INDUCTOR POWER 1.2UH 20A SMD - 744325120
 Order 'inductor power 1.2uh 20a smd - 744325120' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1166-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR POWER 12UH 1.46A SMD - 744053120 Next: INDUCTOR POWER 12UH 1.5A SMD - IHSM3825ER120L