Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR POWER 10UH 1.5A SMD - 744053100

Digi-Key Part Number 732-1043-6-ND
Price Break
1
25
100
Unit Price
2.10000
1.75000
1.48750
Extended Price
2.10
43.75
148.75
Manufacturer Part Number744053100
DescriptionINDUCTOR POWER 10UH 1.5A SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information744053100
VendorWurth Electronics Inc
CategoryInductors, Coils, Filters
Other Names 744053100
744053100
732 1043 6 ND
73210436ND
732-1043-6


Image of INDUCTOR POWER 10UH 1.5A SMD - 744053100

INDUCTOR POWER 10UH 1.5A SMD - 744053100 (732-1043-6-ND)

Related parts:
INDUCTOR POWER 10UH 1.5A SMD - 744053100
 Order 'inductor power 10uh 1.5a smd - 744053100' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1043-1-ND.
INDUCTOR POWER 10UH 1.5A SMD - 744053100
 Order 'inductor power 10uh 1.5a smd - 744053100' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1043-2-ND.
INDUCTOR POWER 10UH 1.5A SMD - 744053100
 Order 'inductor power 10uh 1.5a smd - 744053100' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1043-6-ND.
INDUCTOR POWER 1.0UH 2.2A SMD - 744028001
 Order 'inductor power 1.0uh 2.2a smd - 744028001' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1000-1-ND.
INDUCTOR POWER 1.0UH 2.2A SMD - 744028001
 Order 'inductor power 1.0uh 2.2a smd - 744028001' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1000-2-ND.
INDUCTOR POWER 1.0UH 2.2A SMD - 744028001
 Order 'inductor power 1.0uh 2.2a smd - 744028001' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1000-6-ND.
INDUCTOR POWER 10UH .74A SMD - 744031100
 Order 'inductor power 10uh .74a smd - 744031100' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1010-1-ND.
INDUCTOR POWER 10UH .74A SMD - 744031100
 Order 'inductor power 10uh .74a smd - 744031100' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1010-2-ND.
INDUCTOR POWER 10UH .74A SMD - 744031100
 Order 'inductor power 10uh .74a smd - 744031100' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1010-6-ND.
INDUCTOR POWER 1.0UH 2.7A SMD - 744042001
 Order 'inductor power 1.0uh 2.7a smd - 744042001' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1016-1-ND.
INDUCTOR POWER 1.0UH 2.7A SMD - 744042001
 Order 'inductor power 1.0uh 2.7a smd - 744042001' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1016-2-ND.
INDUCTOR POWER 1.0UH 2.7A SMD - 744042001
 Order 'inductor power 1.0uh 2.7a smd - 744042001' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1016-6-ND.
INDUCTOR POWER 10UH 1.3A SMD - 744042100
 Order 'inductor power 10uh 1.3a smd - 744042100' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1025-1-ND.
INDUCTOR POWER 10UH 1.3A SMD - 744042100
 Order 'inductor power 10uh 1.3a smd - 744042100' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1025-2-ND.
INDUCTOR POWER 10UH 1.3A SMD - 744042100
 Order 'inductor power 10uh 1.3a smd - 744042100' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1025-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR POWER 10UH 1.5A SMD - 744053100 Next: INDUCTOR POWER 10UH 1.5A SMD - B82462G4103M