INDUCTOR POWER 8.2UH 1.4A SMD - 744042008 - Inductors, Coils, Chokes
| Digi-Key Part Number | 732-1024-1-ND |
1 25 100 250 |
1.85000 1.54440 1.31280 1.15836 |
Extended Price
1.85 38.61 131.28 289.59 |
| Manufacturer Part Number | 744042008 | |||
| Description | INDUCTOR POWER 8.2UH 1.4A SMD | |||
| Quantity Available | 1950 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 744042008 |
| Vendor | Wurth Electronics Inc (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 8.2µH |
| Tolerance | ±30% |
| Package / Case | 0.189" L x 0.189" W x 0.071" H (4.80mm x 4.80mm x 1.80mm) |
| Packaging | Cut Tape (CT) |
| Type | - |
| Current | 1.4A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | 40MHz |
| DC Resistance (DCR) | 135.0 mOhm Max |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
744042008 744042008 732 1024 1 ND 73210241ND 732-1024-1 |
744042008 Specification Sheet
INDUCTOR POWER 8.2UH 1.4A SMD - 744042008 (732-1024-1-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR POWER 8.2UH 1.4A SMD - 744042008
Order 'inductor power 8.2uh 1.4a smd - 744042008' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1024-1-ND.
INDUCTOR POWER 8.2UH 1.4A SMD - 744042008
Order 'inductor power 8.2uh 1.4a smd - 744042008' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1024-6-ND.
INDUCTOR POWER 8.2UH 1.4A SMD - 744042008
Order 'inductor power 8.2uh 1.4a smd - 744042008' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1024-2-ND.
INDUCTOR POWER 8.2UH 2.1A SMD - 744053008
Order 'inductor power 8.2uh 2.1a smd - 744053008' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1042-1-ND.
INDUCTOR POWER 8.2UH 2.1A SMD - 744053008
Order 'inductor power 8.2uh 2.1a smd - 744053008' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1042-6-ND.
INDUCTOR POWER 8.2UH 3.8A SMD - 7440650082
Order 'inductor power 8.2uh 3.8a smd - 7440650082' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1059-1-ND.
INDUCTOR POWER 8.2UH 3.8A SMD - 7440650082
Order 'inductor power 8.2uh 3.8a smd - 7440650082' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1059-6-ND.
INDUCTOR POWER 47UH 1.4A SMD - 744065470
Order 'inductor power 47uh 1.4a smd - 744065470' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1064-1-ND.
INDUCTOR POWER 47UH 1.4A SMD - 744065470
Order 'inductor power 47uh 1.4a smd - 744065470' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1064-6-ND.
INDUCTOR POWER 82UH 1.1A SMD - 744065820
Order 'inductor power 82uh 1.1a smd - 744065820' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1067-1-ND.
INDUCTOR POWER 82UH 1.1A SMD - 744065820
Order 'inductor power 82uh 1.1a smd - 744065820' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1067-6-ND.
INDUCTOR POWER 3.3UH 1.4A SMD - 744029003
Order 'inductor power 3.3uh 1.4a smd - 744029003' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1088-1-ND.
INDUCTOR POWER 3.3UH 1.4A SMD - 744029003
Order 'inductor power 3.3uh 1.4a smd - 744029003' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1088-6-ND.
INDUCTOR POWER 8.2UH 1.25A SMD - 744043008
Order 'inductor power 8.2uh 1.25a smd - 744043008' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1102-1-ND.
INDUCTOR POWER 8.2UH 1.25A SMD - 744043008
Order 'inductor power 8.2uh 1.25a smd - 744043008' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1102-6-ND.
Send this link via E-Mail
Help With This Screen