CONN CARD EXTEND 26POS 1MM SLD - ABE13DHRN - Connectors
| Digi-Key Part Number | ABE13DHRN-ND |
10 |
10.74000 |
Extended Price
107.40 |
| Manufacturer Part Number | ABE13DHRN | |||
| Description | CONN CARD EXTEND 26POS 1MM SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABE13DHRN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABE13DHRN ABE13DHRN |
ABE13DHRN Specification Sheet
CONN CARD EXTEND 26POS 1MM SLD - ABE13DHRN (ABE13DHRN-ND) - Connectors
Related parts Connectors :CONN CARD EXTEND 26POS 1MM SLD - ABE13DHRN
Order 'conn card extend 26pos 1mm sld - ABE13DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHRN-ND.
CONN CARD EXTEND 26POS 1MM SLD - ABE13DHRD
Order 'conn card extend 26pos 1mm sld - ABE13DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHRD-ND.
CONN CARD EXTEND 26POS 1MM SLD - ABE13DHRR
Order 'conn card extend 26pos 1mm sld - ABE13DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHRR-ND.
CONN CARD EXTEND 26POS 1MM SLD - ABE13DHRT
Order 'conn card extend 26pos 1mm sld - ABE13DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHRT-ND.
CONN CARD EXTEND 26POS 1MM SLD - ACE13DHRD
Order 'conn card extend 26pos 1mm sld - ACE13DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHRD-ND.
CONN CARD EXTEND 26POS 1MM SLD - ACE13DHRN
Order 'conn card extend 26pos 1mm sld - ACE13DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHRN-ND.
CONN CARD EXTEND 26POS 1MM SLD - ACE13DHRR
Order 'conn card extend 26pos 1mm sld - ACE13DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHRR-ND.
CONN CARD EXTEND 26POS 1MM SLD - ACE13DHRT
Order 'conn card extend 26pos 1mm sld - ACE13DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHRT-ND.
CONN CARD EXTEND 26POS 1MM SLD - GBE13DHRD
Order 'conn card extend 26pos 1mm sld - GBE13DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE13DHRD-ND.
CONN CARD EXTEND 26POS 1MM SLD - GBE13DHRN
Order 'conn card extend 26pos 1mm sld - GBE13DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE13DHRN-ND.
CONN CARD EXTEND 26POS 1MM SLD - GBE13DHRR
Order 'conn card extend 26pos 1mm sld - GBE13DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE13DHRR-ND.
CONN CARD EXTEND 26POS 1MM SLD - GBE13DHRT
Order 'conn card extend 26pos 1mm sld - GBE13DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE13DHRT-ND.
CONN CARD EXTEND 26POS 1MM SLD - GCE13DHRD
Order 'conn card extend 26pos 1mm sld - GCE13DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE13DHRD-ND.
CONN CARD EXTEND 26POS 1MM SLD - GCE13DHRN
Order 'conn card extend 26pos 1mm sld - GCE13DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE13DHRN-ND.
CONN CARD EXTEND 26POS 1MM SLD - GCE13DHRR
Order 'conn card extend 26pos 1mm sld - GCE13DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE13DHRR-ND.
Send this link via E-Mail
Help With This Screen
