Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE13DHRD
CONN CARD EXTEND 26POS 1MM SLD - ABE13DHRD - Connectors
| Digi-Key Part Number | ABE13DHRD-ND |
10 |
10.74000 |
Extended Price
107.40 |
| Manufacturer Part Number | ABE13DHRD | |||
| Description | CONN CARD EXTEND 26POS 1MM SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABE13DHRD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABE13DHRD ABE13DHRD |
ABE13DHRD Specification Sheet
CONN CARD EXTEND 26POS 1MM SLD - ABE13DHRD (ABE13DHRD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE13DHRDGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE13DHRD
Order 'conn card extend 26pos 1mm sld - ABE13DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABE13DHRN
Order 'conn card extend 26pos 1mm sld - ABE13DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABE13DHRR
Order 'conn card extend 26pos 1mm sld - ABE13DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE13DHRT
Order 'conn card extend 26pos 1mm sld - ABE13DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACE13DHRD
Order 'conn card extend 26pos 1mm sld - ACE13DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACE13DHRN
Order 'conn card extend 26pos 1mm sld - ACE13DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ACE13DHRR
Order 'conn card extend 26pos 1mm sld - ACE13DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACE13DHRT
Order 'conn card extend 26pos 1mm sld - ACE13DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBE13DHRD
Order 'conn card extend 26pos 1mm sld - GBE13DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE13DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GBE13DHRN
Order 'conn card extend 26pos 1mm sld - GBE13DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE13DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GBE13DHRR
Order 'conn card extend 26pos 1mm sld - GBE13DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE13DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBE13DHRT
Order 'conn card extend 26pos 1mm sld - GBE13DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE13DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCE13DHRD
Order 'conn card extend 26pos 1mm sld - GCE13DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE13DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GCE13DHRN
Order 'conn card extend 26pos 1mm sld - GCE13DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE13DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GCE13DHRR
Order 'conn card extend 26pos 1mm sld - GCE13DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE13DHRR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE13DHRD
Send this link via E-Mail
Help With This Screen
