Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE13DHHR
CONN EDGECARD 26POS 1MM DIP SLD - ABE13DHHR - Connectors
| Digi-Key Part Number | ABE13DHHR-ND |
10 |
12.40500 |
Extended Price
124.05 |
| Manufacturer Part Number | ABE13DHHR | |||
| Description | CONN EDGECARD 26POS 1MM DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABE13DHHR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Lock |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABE13DHHR ABE13DHHR |
ABE13DHHR Specification Sheet
CONN EDGECARD 26POS 1MM DIP SLD - ABE13DHHR (ABE13DHHR-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE13DHHRGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE13DHHR
Order 'conn edgecard 26pos 1mm dip sld - ABE13DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE13DHHD
Order 'conn edgecard 26pos 1mm dip sld - ABE13DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE13DHHN
Order 'conn edgecard 26pos 1mm dip sld - ABE13DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE13DHHT
Order 'conn edgecard 26pos 1mm dip sld - ABE13DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACE13DHHD
Order 'conn edgecard 26pos 1mm dip sld - ACE13DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACE13DHHN
Order 'conn edgecard 26pos 1mm dip sld - ACE13DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACE13DHHR
Order 'conn edgecard 26pos 1mm dip sld - ACE13DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACE13DHHT
Order 'conn edgecard 26pos 1mm dip sld - ACE13DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBE13DHHD
Order 'conn edgecard 26pos 1mm dip sld - GBE13DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE13DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBE13DHHN
Order 'conn edgecard 26pos 1mm dip sld - GBE13DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE13DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GBE13DHHR
Order 'conn edgecard 26pos 1mm dip sld - GBE13DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE13DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBE13DHHT
Order 'conn edgecard 26pos 1mm dip sld - GBE13DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE13DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCE13DHHD
Order 'conn edgecard 26pos 1mm dip sld - GCE13DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE13DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCE13DHHN
Order 'conn edgecard 26pos 1mm dip sld - GCE13DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE13DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GCE13DHHR
Order 'conn edgecard 26pos 1mm dip sld - GCE13DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE13DHHR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE13DHHR
Send this link via E-Mail
Help With This Screen
