IC ARRIA GX FPGA 20K 484FBGA - EP1AGX20CF484I6N
| Digi-Key Part Number | 544-2399-ND |
1 |
204.00000 |
Extended Price
204.00 |
| Manufacturer Part Number | EP1AGX20CF484I6N | |||
| Description | IC ARRIA GX FPGA 20K 484FBGA | |||
| Quantity Available | 35 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EP1AGX20CF484I6N |
| Vendor | Altera |
| Category | Integrated Circuits (ICs) |
| Number of Gates | - |
| Number of I /O | 230 |
| Number of Registers | - |
| Number of Logic Blocks/Elements | 21580 |
| Delay Time | - |
| Names, Registered & Trademark Names | Arria GX |
| Package / Case | 484-FBGA |
| Voltage | 1.2V |
| Operating Temperature | -40°C ~ 100°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EP1AGX20CF484I6N EP1AGX20CF484I6N 544 2399 ND 5442399ND 544-2399 |
EP1AGX20CF484I6N Specification Sheet
IC ARRIA GX FPGA 20K 484FBGA - EP1AGX20CF484I6N (544-2399-ND)
Related parts :IC ARRIA GX FPGA 20K 484FBGA - EP1AGX20CF484I6N
Order 'ic arria gx fpga 20k 484fbga - EP1AGX20CF484I6N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2399-ND.
IC ARRIA GX FPGA 20K 484FBGA - EP1AGX20CF484C6N
Order 'ic arria gx fpga 20k 484fbga - EP1AGX20CF484C6N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2395-ND.
IC ARRIA GX FPGA 20K 780FBGA - EP1AGX20CF780C6N
Order 'ic arria gx fpga 20k 780fbga - EP1AGX20CF780C6N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2373-ND.
IC ARRIA GX FPGA 35K 484FBGA - EP1AGX35CF484C6N
Order 'ic arria gx fpga 35k 484fbga - EP1AGX35CF484C6N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2396-ND.
IC ARRIA GX FPGA 50K 484FBGA - EP1AGX50CF484C6N
Order 'ic arria gx fpga 50k 484fbga - EP1AGX50CF484C6N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2397-ND.
IC ARRIA GX FPGA 60K 484FBGA - EP1AGX60CF484C6N
Order 'ic arria gx fpga 60k 484fbga - EP1AGX60CF484C6N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2398-ND.
IC ARRIA GX FPGA 35K 484FBGA - EP1AGX35CF484I6N
Order 'ic arria gx fpga 35k 484fbga - EP1AGX35CF484I6N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2400-ND.
IC ARRIA GX FPGA 50K 484FBGA - EP1AGX50CF484I6N
Order 'ic arria gx fpga 50k 484fbga - EP1AGX50CF484I6N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2401-ND.
IC ARRIA GX FPGA 60K 484FBGA - EP1AGX60CF484I6N
Order 'ic arria gx fpga 60k 484fbga - EP1AGX60CF484I6N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2402-ND.
IC ARRIA GX FPGA 20K 780FBGA - EP1AGX20CF780I6N
Order 'ic arria gx fpga 20k 780fbga - EP1AGX20CF780I6N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2381-ND.
IC ARRIA GX FPGA 35K 780FBGA - EP1AGX35DF780C6N
Order 'ic arria gx fpga 35k 780fbga - EP1AGX35DF780C6N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2374-ND.
IC ARRIA GX FPGA 50K 780FBGA - EP1AGX50DF780C6N
Order 'ic arria gx fpga 50k 780fbga - EP1AGX50DF780C6N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2375-ND.
IC ARRIA GX FPGA 50K 1152FBGA - EP1AGX50DF1152C6N
Order 'ic arria gx fpga 50k 1152fbga - EP1AGX50DF1152C6N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2376-ND.
IC ARRIA GX FPGA 60K 780FBGA - EP1AGX60DF780C6N
Order 'ic arria gx fpga 60k 780fbga - EP1AGX60DF780C6N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2377-ND.
IC ARRIA GX FPGA 60K 1152FBGA - EP1AGX60EF1152C6N
Order 'ic arria gx fpga 60k 1152fbga - EP1AGX60EF1152C6N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2378-ND.
Send this link via E-Mail
Help With This Screen