CONN EDGECARD 26POS 1MM DIP SLD - ABE13DHHN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE13DHHN
| Digi-Key Part Number | ABE13DHHN-ND |
10 |
11.14500 |
Extended Price
111.45 |
| Manufacturer Part Number | ABE13DHHN | |||
| Description | CONN EDGECARD 26POS 1MM DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABE13DHHN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABE13DHHN ABE13DHHN |
ABE13DHHN Specification Sheet
CONN EDGECARD 26POS 1MM DIP SLD - ABE13DHHN (ABE13DHHN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE13DHHNCONN EDGECARD 26POS 1MM DIP SLD - ABE13DHHN
Order 'conn edgecard 26pos 1mm dip sld - ABE13DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHHN-ND.
CONN EDGECARD 26POS 1MM DIP SLD - ABE13DHHD
Order 'conn edgecard 26pos 1mm dip sld - ABE13DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHHD-ND.
CONN EDGECARD 26POS 1MM DIP SLD - ABE13DHHR
Order 'conn edgecard 26pos 1mm dip sld - ABE13DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHHR-ND.
CONN EDGECARD 26POS 1MM DIP SLD - ABE13DHHT
Order 'conn edgecard 26pos 1mm dip sld - ABE13DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHHT-ND.
CONN EDGECARD 26POS 1MM DIP SLD - ACE13DHHD
Order 'conn edgecard 26pos 1mm dip sld - ACE13DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHHD-ND.
CONN EDGECARD 26POS 1MM DIP SLD - ACE13DHHN
Order 'conn edgecard 26pos 1mm dip sld - ACE13DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHHN-ND.
CONN EDGECARD 26POS 1MM DIP SLD - ACE13DHHR
Order 'conn edgecard 26pos 1mm dip sld - ACE13DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHHR-ND.
CONN EDGECARD 26POS 1MM DIP SLD - ACE13DHHT
Order 'conn edgecard 26pos 1mm dip sld - ACE13DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHHT-ND.
CONN EDGECARD 26POS 1MM DIP SLD - GBE13DHHD
Order 'conn edgecard 26pos 1mm dip sld - GBE13DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE13DHHD-ND.
CONN EDGECARD 26POS 1MM DIP SLD - GBE13DHHN
Order 'conn edgecard 26pos 1mm dip sld - GBE13DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE13DHHN-ND.
CONN EDGECARD 26POS 1MM DIP SLD - GBE13DHHR
Order 'conn edgecard 26pos 1mm dip sld - GBE13DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE13DHHR-ND.
CONN EDGECARD 26POS 1MM DIP SLD - GBE13DHHT
Order 'conn edgecard 26pos 1mm dip sld - GBE13DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE13DHHT-ND.
CONN EDGECARD 26POS 1MM DIP SLD - GCE13DHHD
Order 'conn edgecard 26pos 1mm dip sld - GCE13DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE13DHHD-ND.
CONN EDGECARD 26POS 1MM DIP SLD - GCE13DHHN
Order 'conn edgecard 26pos 1mm dip sld - GCE13DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE13DHHN-ND.
CONN EDGECARD 26POS 1MM DIP SLD - GCE13DHHR
Order 'conn edgecard 26pos 1mm dip sld - GCE13DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE13DHHR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE13DHHN
Send this link via E-Mail
Help With This Screen
