Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE13DHFR
CONN EDGECARD 26POS 1MM SMD - ABE13DHFR
| Digi-Key Part Number | ABE13DHFR-ND |
10 |
12.40500 |
Extended Price
124.05 |
| Manufacturer Part Number | ABE13DHFR | |||
| Description | CONN EDGECARD 26POS 1MM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABE13DHFR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Board Lock |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABE13DHFR ABE13DHFR |
ABE13DHFR Specification Sheet
CONN EDGECARD 26POS 1MM SMD - ABE13DHFR (ABE13DHFR-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE13DHFRGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE13DHFR
Order 'conn edgecard 26pos 1mm smd - ABE13DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE13DHFD
Order 'conn edgecard 26pos 1mm smd - ABE13DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE13DHFN
Order 'conn edgecard 26pos 1mm smd - ABE13DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE13DHFT
Order 'conn edgecard 26pos 1mm smd - ABE13DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACE13DHFD
Order 'conn edgecard 26pos 1mm smd - ACE13DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACE13DHFN
Order 'conn edgecard 26pos 1mm smd - ACE13DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACE13DHFR
Order 'conn edgecard 26pos 1mm smd - ACE13DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACE13DHFT
Order 'conn edgecard 26pos 1mm smd - ACE13DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBE13DHFD
Order 'conn edgecard 26pos 1mm smd - RBE13DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE13DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBE13DHFN
Order 'conn edgecard 26pos 1mm smd - RBE13DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE13DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBE13DHFR
Order 'conn edgecard 26pos 1mm smd - RBE13DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE13DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBE13DHFT
Order 'conn edgecard 26pos 1mm smd - RBE13DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE13DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCE13DHFD
Order 'conn edgecard 26pos 1mm smd - RCE13DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE13DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RCE13DHFN
Order 'conn edgecard 26pos 1mm smd - RCE13DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE13DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RCE13DHFR
Order 'conn edgecard 26pos 1mm smd - RCE13DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE13DHFR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE13DHFR
Send this link via E-Mail
Help With This Screen
