Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE13DHFN
CONN EDGECARD 26POS 1MM SMD - ABE13DHFN - Connectors
| Digi-Key Part Number | ABE13DHFN-ND |
10 |
11.14500 |
Extended Price
111.45 |
| Manufacturer Part Number | ABE13DHFN | |||
| Description | CONN EDGECARD 26POS 1MM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABE13DHFN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | - |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABE13DHFN ABE13DHFN |
ABE13DHFN Specification Sheet
CONN EDGECARD 26POS 1MM SMD - ABE13DHFN (ABE13DHFN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE13DHFNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE13DHFN
Order 'conn edgecard 26pos 1mm smd - ABE13DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE13DHFD
Order 'conn edgecard 26pos 1mm smd - ABE13DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE13DHFR
Order 'conn edgecard 26pos 1mm smd - ABE13DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE13DHFT
Order 'conn edgecard 26pos 1mm smd - ABE13DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACE13DHFD
Order 'conn edgecard 26pos 1mm smd - ACE13DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACE13DHFN
Order 'conn edgecard 26pos 1mm smd - ACE13DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACE13DHFR
Order 'conn edgecard 26pos 1mm smd - ACE13DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACE13DHFT
Order 'conn edgecard 26pos 1mm smd - ACE13DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBE13DHFD
Order 'conn edgecard 26pos 1mm smd - RBE13DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE13DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBE13DHFN
Order 'conn edgecard 26pos 1mm smd - RBE13DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE13DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBE13DHFR
Order 'conn edgecard 26pos 1mm smd - RBE13DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE13DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBE13DHFT
Order 'conn edgecard 26pos 1mm smd - RBE13DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE13DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCE13DHFD
Order 'conn edgecard 26pos 1mm smd - RCE13DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE13DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RCE13DHFN
Order 'conn edgecard 26pos 1mm smd - RCE13DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE13DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RCE13DHFR
Order 'conn edgecard 26pos 1mm smd - RCE13DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE13DHFR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE13DHFN
Send this link via E-Mail
Help With This Screen
