Keywords:





CONN EDGECARD 26POS 1MM SMD - ABE13DHFD - Connectors

Digi-Key Part Number ABE13DHFD-ND
Price Break
10
Unit Price
11.14500
Extended Price
111.45
Manufacturer Part NumberABE13DHFD
DescriptionCONN EDGECARD 26POS 1MM SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationABE13DHFD
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeSurface Mount
FeaturesFlange
Number of Positions 26
Number of Rows2
Pitch0.039" (1.00mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABE13DHFD
ABE13DHFD

ABE13DHFD Specification Sheet

Image of CONN EDGECARD 26POS 1MM SMD - ABE13DHFD

CONN EDGECARD 26POS 1MM SMD - ABE13DHFD (ABE13DHFD-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 26POS 1MM SMD - ABE13DHFD
 Order 'conn edgecard 26pos 1mm smd - ABE13DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHFD-ND.
CONN EDGECARD 26POS 1MM SMD - ABE13DHFN
 Order 'conn edgecard 26pos 1mm smd - ABE13DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHFN-ND.
CONN EDGECARD 26POS 1MM SMD - ABE13DHFR
 Order 'conn edgecard 26pos 1mm smd - ABE13DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHFR-ND.
CONN EDGECARD 26POS 1MM SMD - ABE13DHFT
 Order 'conn edgecard 26pos 1mm smd - ABE13DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHFT-ND.
CONN EDGECARD 26POS 1MM SMD - ACE13DHFD
 Order 'conn edgecard 26pos 1mm smd - ACE13DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHFD-ND.
CONN EDGECARD 26POS 1MM SMD - ACE13DHFN
 Order 'conn edgecard 26pos 1mm smd - ACE13DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHFN-ND.
CONN EDGECARD 26POS 1MM SMD - ACE13DHFR
 Order 'conn edgecard 26pos 1mm smd - ACE13DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHFR-ND.
CONN EDGECARD 26POS 1MM SMD - ACE13DHFT
 Order 'conn edgecard 26pos 1mm smd - ACE13DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHFT-ND.
CONN EDGECARD 26POS 1MM SMD - RBE13DHFD
 Order 'conn edgecard 26pos 1mm smd - RBE13DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE13DHFD-ND.
CONN EDGECARD 26POS 1MM SMD - RBE13DHFN
 Order 'conn edgecard 26pos 1mm smd - RBE13DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE13DHFN-ND.
CONN EDGECARD 26POS 1MM SMD - RBE13DHFR
 Order 'conn edgecard 26pos 1mm smd - RBE13DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE13DHFR-ND.
CONN EDGECARD 26POS 1MM SMD - RBE13DHFT
 Order 'conn edgecard 26pos 1mm smd - RBE13DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE13DHFT-ND.
CONN EDGECARD 26POS 1MM SMD - RCE13DHFD
 Order 'conn edgecard 26pos 1mm smd - RCE13DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE13DHFD-ND.
CONN EDGECARD 26POS 1MM SMD - RCE13DHFN
 Order 'conn edgecard 26pos 1mm smd - RCE13DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE13DHFN-ND.
CONN EDGECARD 26POS 1MM SMD - RCE13DHFR
 Order 'conn edgecard 26pos 1mm smd - RCE13DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE13DHFR-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 26POS 1MM SMD - ABE13DHFD
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 26POS 1MM DIP SLD - GCE13DHHT Next: CONN EDGECARD 26POS 1MM SMD - ABE13DHFN
CONN EDGECARD 26POS 1MM SMD - ABE13DHFD