Keywords:





IC SRAM 1MBIT 10NS 28SOJ - CY7C106D-10VXI - Integrated Circuits (ICs)

Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C106D-10VXI

Digi-Key Part Number 428-2008-5-ND
Price Break
1
25
100
Unit Price
15.47000
14.70000
12.46000
Extended Price
15.47
367.50
1246.00
Manufacturer Part NumberCY7C106D-10VXI
DescriptionIC SRAM 1MBIT 10NS 28SOJ
Quantity Available
All prices are in USD

Non-Stock

Purchase Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C106D-10VXI
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C106D-10VXI
Technical/Catalog InformationCY7C106D-10VXI
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Memory TypeSRAM - Asynchronous
Memory Size1M (256k x 4)
Speed10ns
InterfaceParallel
Package / Case28-SOJ
PackagingTube
Voltage - Supply4.5 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Format - MemoryRAM
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY7C106D 10VXI
CY7C106D10VXI
428 2008 5 ND
42820085ND
428-2008-5

CY7C106D-10VXI Specification Sheet

Image of IC SRAM 1MBIT 10NS 28SOJ - CY7C106D-10VXI

IC SRAM 1MBIT 10NS 28SOJ - CY7C106D-10VXI (428-2008-5-ND) - Integrated Circuits (ICs)

Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C106D-10VXI
IC SRAM 1MBIT 10NS 28SOJ - CY7C106D-10VXI
 Order 'ic sram 1mbit 10ns 28soj - CY7C106D-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2008-5-ND.
IC SRAM 1MBIT 10NS 28SOJ - CY7C1006D-10VXI
 Order 'ic sram 1mbit 10ns 28soj - CY7C1006D-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2002-5-ND.
IC SRAM 1MBIT 10NS 28SOJ - CY7C1007D-10VXI
 Order 'ic sram 1mbit 10ns 28soj - CY7C1007D-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2003-5-ND.
IC SRAM 1MBIT 10NS 28SOJ - CY7C107D-10VXI
 Order 'ic sram 1mbit 10ns 28soj - CY7C107D-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2009-5-ND.
IC SRAM 1MBIT 10NS 28SOJ - CY7C106D-10VXIT
 Order 'ic sram 1mbit 10ns 28soj - CY7C106D-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C106D-10VXIT-ND.
IC SRAM 1MBIT 10NS 32SOJ - CY7C1009D-10VXI
 Order 'ic sram 1mbit 10ns 32soj - CY7C1009D-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1959-5-ND.
IC SRAM 1MBIT 10NS 32SOJ - CY7C1018DV33-10VXI
 Order 'ic sram 1mbit 10ns 32soj - CY7C1018DV33-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1963-5-ND.
IC SRAM 1MBIT 10NS 32SOJ - CY7C1019D-10VXI
 Order 'ic sram 1mbit 10ns 32soj - CY7C1019D-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1964-5-ND.
IC SRAM 1MBIT 10NS 32SOJ - CY7C1019DV33-10VXI
 Order 'ic sram 1mbit 10ns 32soj - CY7C1019DV33-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1966-5-ND.
IC SRAM 1MBIT 10NS 44SOJ - CY7C1021D-10VXI
 Order 'ic sram 1mbit 10ns 44soj - CY7C1021D-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1971-5-ND.
IC SRAM 1MBIT 10NS 44SOJ - CY7C1021DV33-10VXI
 Order 'ic sram 1mbit 10ns 44soj - CY7C1021DV33-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1973-5-ND.
IC SRAM 256KBIT 10NS 28SOJ - CY7C199D-10VXI
 Order 'ic sram 256kbit 10ns 28soj - CY7C199D-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1954-5-ND.
IC SRAM 1MBIT 10NS 32SOJ - CY7C109D-10VXI
 Order 'ic sram 1mbit 10ns 32soj - CY7C109D-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2010-5-ND.
IC SRAM 1MBIT 10NS 28SOJ - CY7C1006D-10VXIT
 Order 'ic sram 1mbit 10ns 28soj - CY7C1006D-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1006D-10VXIT-ND.
IC SRAM 1MBIT 10NS 28SOJ - CY7C1007D-10VXIT
 Order 'ic sram 1mbit 10ns 28soj - CY7C1007D-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1007D-10VXIT-ND.

Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C106D-10VXI
Send this link via E-Mail
Help With This Screen

IC SRAM 1MBIT 10NS 28SOJ - CY7C106D-10VXI
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SRAM 1MBIT 10NS 28SOJ - CY7C1007D-10VXIT Next: IC SRAM 1MBIT 10NS 28SOJ - CY7C106D-10VXIT
IC SRAM 1MBIT 10NS 28SOJ - CY7C106D-10VXI