Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SRAM 1MB ASYNC 48-VFBGA - CY7C1019DV33-10BVXI

Digi-Key Part Number 428-2004-ND
Price Break
1
25
100
Unit Price
2.88000
2.30400
1.79200
Extended Price
2.88
57.60
179.20
Manufacturer Part NumberCY7C1019DV33-10BVXI
DescriptionIC SRAM 1MB ASYNC 48-VFBGA
Quantity Available 303
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCY7C1019DV33-10BVXI
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Memory TypeSRAM - Asynchronous
Memory Size1M (128K x 8)
Speed10nS
InterfaceParallel
Package / Case48-VFBGA
PackagingTray
Voltage - Supply3 V ~ 3.6 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY7C1019DV33 10BVXI
CY7C1019DV3310BVXI
428 2004 ND
4282004ND
428-2004

CY7C1019DV33-10BVXI Specification Sheet

Image of IC SRAM 1MB ASYNC 48-VFBGA - CY7C1019DV33-10BVXI

IC SRAM 1MB ASYNC 48-VFBGA - CY7C1019DV33-10BVXI (428-2004-ND)

Related parts:
IC SRAM 1MB ASYNC 48-VFBGA - CY7C1019DV33-10BVXI
 Order 'ic sram 1mb async 48-vfbga - CY7C1019DV33-10BVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2004-ND.
IC SRAM 1MB ASYNC 48-VFBGA - CY7C1021DV33-10BVXI
 Order 'ic sram 1mb async 48-vfbga - CY7C1021DV33-10BVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2006-ND.
IC SRAM 2MB ASYNC 48-VFBGA - CY7C1011DV33-10BVXI
 Order 'ic sram 2mb async 48-vfbga - CY7C1011DV33-10BVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1961-ND.
IC SRAM 4MB ASYNC 48-VFBGA - CY7C1041DV33-10BVXI
 Order 'ic sram 4mb async 48-vfbga - CY7C1041DV33-10BVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1976-ND.
IC SRAM 128KX8 ASYNC 48-VFBGA - CY7C1019DV33-10BVXIT
 Order 'ic sram 128kx8 async 48-vfbga - CY7C1019DV33-10BVXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1019DV33-10BVXIT-ND.
IC SRAM 1MB 3V 48-VFBGA - CY62126EV30LL-45BVXI
 Order 'ic sram 1mb 3v 48-vfbga - CY62126EV30LL-45BVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62126EV30LL-45BVXI-ND.
IC SRAM 1MB 3V 48-VFBGA - CY62126EV30LL-45BVXIT
 Order 'ic sram 1mb 3v 48-vfbga - CY62126EV30LL-45BVXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62126EV30LL-45BVXIT-ND.
IC SRAM 2MB ASYNC 48-VFBGA - CY7C1011DV33-10BVXIT
 Order 'ic sram 2mb async 48-vfbga - CY7C1011DV33-10BVXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1011DV33-10BVXIT-ND.
IC SRAM 4MB ASYNC 48-VFBGA - CY7C1041DV33-10BVXIT
 Order 'ic sram 4mb async 48-vfbga - CY7C1041DV33-10BVXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041DV33-10BVXIT-ND.
IC SRAM 1MB ASYNC 32-SOJ - CY7C1019DV33-10VXI
 Order 'ic sram 1mb async 32-soj - CY7C1019DV33-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1966-5-ND.
IC SRAM 1MB ASYNC 32-TSOP - CY7C1019DV33-10ZSXI
 Order 'ic sram 1mb async 32-tsop - CY7C1019DV33-10ZSXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1967-ND.
IC SRAM 1MB ASYNC 48-FBGA - CY7C1021CV33-10BAXI
 Order 'ic sram 1mb async 48-fbga - CY7C1021CV33-10BAXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-10BAXI-ND.
IC SRAM 1MB ASYNC 48-FBGA - CY7C1021CV33-10BAXIT
 Order 'ic sram 1mb async 48-fbga - CY7C1021CV33-10BAXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-10BAXIT-ND.
IC SRAM 1MB ASYNC 48-FBGA - CY7C1021CV33-12BAXI
 Order 'ic sram 1mb async 48-fbga - CY7C1021CV33-12BAXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12BAXI-ND.
IC SRAM 1MB ASYNC 48-FBGA - CY7C1021CV33-12BAXIT
 Order 'ic sram 1mb async 48-fbga - CY7C1021CV33-12BAXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12BAXIT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SRAM 1MB ASYNC 48-MBGA - IS64WV6416BLL-15BLA3-TR Next: IC SRAM 1MB ASYNC 48-VFBGA - CY7C1021DV33-10BVXI