IC SRAM 1MBIT 10NS 28SOJ - CY7C1007D-10VXI - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C1007D-10VXI
| Digi-Key Part Number | 428-2003-5-ND |
1 25 100 |
27.63000 26.25000 22.25000 |
Extended Price
27.63 656.25 2225.00 |
| Manufacturer Part Number | CY7C1007D-10VXI | |||
| Description | IC SRAM 1MBIT 10NS 28SOJ | |||
| Quantity Available | 173 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1007D-10VXI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 1M (1M x 1) |
| Speed | 10ns |
| Interface | Parallel |
| Package / Case | 28-SOJ |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1007D 10VXI CY7C1007D10VXI 428 2003 5 ND 42820035ND 428-2003-5 |
CY7C1007D-10VXI Specification Sheet
IC SRAM 1MBIT 10NS 28SOJ - CY7C1007D-10VXI (428-2003-5-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C1007D-10VXIIC SRAM 1MBIT 10NS 28SOJ - CY7C1007D-10VXI
Order 'ic sram 1mbit 10ns 28soj - CY7C1007D-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2003-5-ND.
IC SRAM 1MBIT 10NS 28SOJ - CY7C1006D-10VXI
Order 'ic sram 1mbit 10ns 28soj - CY7C1006D-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2002-5-ND.
IC SRAM 1MBIT 10NS 28SOJ - CY7C106D-10VXI
Order 'ic sram 1mbit 10ns 28soj - CY7C106D-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2008-5-ND.
IC SRAM 1MBIT 10NS 28SOJ - CY7C107D-10VXI
Order 'ic sram 1mbit 10ns 28soj - CY7C107D-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2009-5-ND.
IC SRAM 1MBIT 10NS 28SOJ - CY7C1007D-10VXIT
Order 'ic sram 1mbit 10ns 28soj - CY7C1007D-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1007D-10VXIT-ND.
IC SRAM 1MBIT 10NS 32SOJ - CY7C1009D-10VXI
Order 'ic sram 1mbit 10ns 32soj - CY7C1009D-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1959-5-ND.
IC SRAM 1MBIT 10NS 32SOJ - CY7C1018DV33-10VXI
Order 'ic sram 1mbit 10ns 32soj - CY7C1018DV33-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1963-5-ND.
IC SRAM 1MBIT 10NS 32SOJ - CY7C1019D-10VXI
Order 'ic sram 1mbit 10ns 32soj - CY7C1019D-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1964-5-ND.
IC SRAM 1MBIT 10NS 32SOJ - CY7C1019DV33-10VXI
Order 'ic sram 1mbit 10ns 32soj - CY7C1019DV33-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1966-5-ND.
IC SRAM 1MBIT 10NS 44SOJ - CY7C1021D-10VXI
Order 'ic sram 1mbit 10ns 44soj - CY7C1021D-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1971-5-ND.
IC SRAM 1MBIT 10NS 44SOJ - CY7C1021DV33-10VXI
Order 'ic sram 1mbit 10ns 44soj - CY7C1021DV33-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1973-5-ND.
IC SRAM 256KBIT 10NS 28SOJ - CY7C199D-10VXI
Order 'ic sram 256kbit 10ns 28soj - CY7C199D-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1954-5-ND.
IC SRAM 1MBIT 10NS 32SOJ - CY7C109D-10VXI
Order 'ic sram 1mbit 10ns 32soj - CY7C109D-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2010-5-ND.
IC SRAM 1MBIT 10NS 28SOJ - CY7C1006D-10VXIT
Order 'ic sram 1mbit 10ns 28soj - CY7C1006D-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1006D-10VXIT-ND.
IC SRAM 1MBIT 10NS 28SOJ - CY7C106D-10VXIT
Order 'ic sram 1mbit 10ns 28soj - CY7C106D-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C106D-10VXIT-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C1007D-10VXI
Send this link via E-Mail
Help With This Screen
