PLUG 10PS 0DEG KEY GRAY 4-5.2DIA - 1877848-8
| Digi-Key Part Number | A97779-ND |
1 25 50 100 500 1000 |
18.61000 17.25200 15.07280 13.34760 12.25800 11.35000 |
Extended Price
18.61 431.30 753.64 1334.76 6129.00 11350.00 |
| Manufacturer Part Number | 1877848-8 | |||
| Description | PLUG 10PS 0DEG KEY GRAY 4-5.2DIA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1877848-8 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Shell Size - Insert | - |
| Series | MCPC |
| Contact Type | Solder Cup |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Push-Pull |
| Features | Strain Relief |
| Packaging | Bulk |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1877848 8 18778488 A97779 ND A97779ND A97779 |
1877848-8 Specification Sheet
PLUG 10PS 0DEG KEY GRAY 4-5.2DIA - 1877848-8 (A97779-ND)
Related parts:PLUG 10PS 0DEG KEY GRAY 4-5.2DIA - 1877848-8
Order 'plug 10ps 0deg key gray 4-5.2dia - 1877848-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97779-ND.
PLUG 5POS 0DEG KEY GRAY 4-5.2DIA - 1877845-8
Order 'plug 5pos 0deg key gray 4-5.2dia - 1877845-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97743-ND.
PLUG 10PS 80DEG KEY GRY 4-5.2DIA - 1-1877848-1
Order 'plug 10ps 80deg key gry 4-5.2dia - 1-1877848-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97782-ND.
PLUG 10PS 80DEG KEY BLK 4-5.2DIA - 1877848-5
Order 'plug 10ps 80deg key blk 4-5.2dia - 1877848-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97776-ND.
PLUG 6P 0DEG KEY GRAY 4.0-5.2DIA - 1877846-8
Order 'plug 6p 0deg key gray 4.0-5.2dia - 1877846-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97755-ND.
PLUG 7P 0DEG KEY GRAY 4.0-5.2DIA - 1877847-8
Order 'plug 7p 0deg key gray 4.0-5.2dia - 1877847-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97767-ND.
PLUG 10P 0DEG KEY BLK 5.3-6.5DIA - 1877848-1
Order 'plug 10p 0deg key blk 5.3-6.5dia - 1877848-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97772-ND.
PLUG 10POS 0DEG KEY BLK 4-5.2DIA - 1877848-2
Order 'plug 10pos 0deg key blk 4-5.2dia - 1877848-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97773-ND.
PLUG 10P 0DEG KEY BLK 2.7-3.9DIA - 1877848-3
Order 'plug 10p 0deg key blk 2.7-3.9dia - 1877848-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97774-ND.
PLUG 10P 0DEG KEY GRY 5.3-6.5DIA - 1877848-7
Order 'plug 10p 0deg key gry 5.3-6.5dia - 1877848-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97778-ND.
PLUG 10P 0DEG KEY GRY 2.7-3.9DIA - 1877848-9
Order 'plug 10p 0deg key gry 2.7-3.9dia - 1877848-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97780-ND.
PLUG 5PS 80DEG KEY GRAY 4-5.2DIA - 1-1877845-1
Order 'plug 5ps 80deg key gray 4-5.2dia - 1-1877845-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97746-ND.
PLUG 6PS 80DEG KEY GRAY 4-5.2DIA - 1-1877846-1
Order 'plug 6ps 80deg key gray 4-5.2dia - 1-1877846-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97758-ND.
PLUG 7PS 80DEG KEY GRAY 4-5.2DIA - 1-1877847-1
Order 'plug 7ps 80deg key gray 4-5.2dia - 1-1877847-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97770-ND.
PLUG 10P 80DG KEY GRY 5.3-6.5DIA - 1-1877848-0
Order 'plug 10p 80dg key gry 5.3-6.5dia - 1-1877848-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97781-ND.
Send this link via E-Mail
Help With This Screen