CONN HEADER 2POS 4.2MM STR GOLD - 39-28-9028
| Digi-Key Part Number | WM3832-ND |
1 10 100 500 1000 2500 |
1.69000 1.49500 .99680 .79740 .66184 .59805 |
Extended Price
1.69 14.95 99.68 398.70 661.84 1495.12 |
| Manufacturer Part Number | 39-28-9028 | |||
| Description | CONN HEADER 2POS 4.2MM STR GOLD | |||
| Quantity Available | 2270 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 39-28-9028 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.165" (4.20mm) |
| Row Spacing | 0.165" (4.20mm) |
| Series | Mini-Fit Jr 5566 |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
39 28 9028 39289028 WM3832 ND WM3832ND WM3832 |
39-28-9028 Specification Sheet
CONN HEADER 2POS 4.2MM STR GOLD - 39-28-9028 (WM3832-ND)
Related parts:CONN HEADER 2POS 4.2MM STR GOLD - 39-28-9028
Order 'conn header 2pos 4.2mm str gold - 39-28-9028' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3832-ND.
CONN HEADER 2POS .100 R/A GOLD - 22-28-8024
Order 'conn header 2pos .100 r/a gold - 22-28-8024' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-8024-ND.
CONN HEADER 2POS .100 R/A GOLD - 22-28-8025
Order 'conn header 2pos .100 r/a gold - 22-28-8025' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-28-8025-ND.
CONN HEADER 2POS 4.2MM R/A GOLD - 39-30-1021
Order 'conn header 2pos 4.2mm r/a gold - 39-30-1021' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1363-ND.
CONN HEADER 2POS 4.2MM R/A GOLD - 39-30-1022
Order 'conn header 2pos 4.2mm r/a gold - 39-30-1022' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM21363-ND.
CONN HEADER 2POS 4.2MM R/A GOLD - 39-29-5023
Order 'conn header 2pos 4.2mm r/a gold - 39-29-5023' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3920-ND.
CONN HEADER 2POS .100 R/A GOLD - 22-28-8022
Order 'conn header 2pos .100 r/a gold - 22-28-8022' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6102-ND.
CONN HEADER 2POS .100 R/A GOLD - 22-28-8023
Order 'conn header 2pos .100 r/a gold - 22-28-8023' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6302-ND.
CONN RCPT 2POS 6ROW 2MM STR GOLD - 74029-6000
Order 'conn rcpt 2pos 6row 2mm str gold - 74029-6000' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 74029-6000-ND.
CONN HEADER 4POS 4.2MM STR GOLD - 39-28-9048
Order 'conn header 4pos 4.2mm str gold - 39-28-9048' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3833-ND.
CONN HEADER 6POS 4.2MM STR GOLD - 39-28-9068
Order 'conn header 6pos 4.2mm str gold - 39-28-9068' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3834-ND.
CONN HEADER 8POS 4.2MM STR GOLD - 39-28-9088
Order 'conn header 8pos 4.2mm str gold - 39-28-9088' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3835-ND.
CONN HEADER 10POS 4.2MM STR GOLD - 39-28-9108
Order 'conn header 10pos 4.2mm str gold - 39-28-9108' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3836-ND.
CONN HEADER 12POS 4.2MM STR GOLD - 39-28-9128
Order 'conn header 12pos 4.2mm str gold - 39-28-9128' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3837-ND.
CONN HEADER 14POS 4.2MM STR GOLD - 39-28-9148
Order 'conn header 14pos 4.2mm str gold - 39-28-9148' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3838-ND.
Send this link via E-Mail
Help With This Screen