BATTERY LITHIUM 3V 20MM W/LEADS - CR2004/P9A - Batteries, Chargers, Holders
| Digi-Key Part Number | P130-ND |
1 10 200 600 1200 4000 |
5.63000 5.06300 4.50000 3.37500 2.84620 2.72850 |
Extended Price
5.63 50.63 900.00 2025.00 3415.44 10914.00 |
| Manufacturer Part Number | CR2004/P9A | |||
| Description | BATTERY LITHIUM 3V 20MM W/LEADS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | CR2004/P9A |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Type | Lithium |
| Cell Type | Coin |
| Voltage | 3.000 V [Typ] |
| Battery Capacity | 12.00 mA-h [Nom] |
| Termination Style | Through Hole |
| Diameter | 20.0000 mm [Typ] |
| Height | 0.500 mm [Typ] |
| Weight | 0.5000 g [Nom] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 60 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
CR2004 P9A CR2004P9A P130 ND P130ND P130 |
BATTERY LITHIUM 3V 20MM W/LEADS - CR2004/P9A (P130-ND) - Batteries, Chargers, Holders
Related parts Batteries, Chargers, Holders :BATTERY LITHIUM 3V 20MM W/LEADS - CR2004/P9A
Order 'battery lithium 3v 20mm w/leads - CR2004/P9A' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P130-ND.
BATTERY LITHIUM 3V RECHARGE - HB414-II06E
Order 'battery lithium 3v recharge - HB414-II06E' online from Digi-Key. Manufactured by Seiko Instruments (VA). Digi-Key part number 728-1040-1-ND.
BATTERY LITHIUM 3V RECHARGE - HB414-II06E
Order 'battery lithium 3v recharge - HB414-II06E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1040-2-ND.
BATTERY LITHIUM 3V RECHARGE - HB414-IV01E
Order 'battery lithium 3v recharge - HB414-IV01E' online from Digi-Key. Manufactured by Seiko Instruments (VA). Digi-Key part number 728-1041-1-ND.
BATTERY LITHIUM 3V RECHARGE - HB414-IV01E
Order 'battery lithium 3v recharge - HB414-IV01E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1041-2-ND.
BATTERY LITHIUM 3V RECHARGE - HB414-IV02E
Order 'battery lithium 3v recharge - HB414-IV02E' online from Digi-Key. Manufactured by Seiko Instruments (VA). Digi-Key part number 728-1042-1-ND.
BATTERY LITHIUM 3V RECHARGE - HB414-IV02E
Order 'battery lithium 3v recharge - HB414-IV02E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1042-2-ND.
BATTERY LITHIUM 3V RECHARGE - ML414H-IV01E
Order 'battery lithium 3v recharge - ML414H-IV01E' online from Digi-Key. Manufactured by Seiko Instruments (VA). Digi-Key part number 728-1052-1-ND.
BATTERY LITHIUM 3V RECHARGE - ML414H-IV01E
Order 'battery lithium 3v recharge - ML414H-IV01E' online from Digi-Key. Manufactured by Seiko Instruments. Digi-Key part number 728-1052-2-ND.
BATTERY LITHIUM 3V RECHARGE - ML414H-IV01E
Order 'battery lithium 3v recharge - ML414H-IV01E' online from Digi-Key. Manufactured by Seiko Instruments (VA). Digi-Key part number 728-1052-6-ND.
BATTERY LITHIUM COIN 3V 20MM - CR2012
Order 'battery lithium coin 3v 20mm - CR2012' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P037-ND.
BATTERY LITHIUM COIN 3V 20MM - BR2005
Order 'battery lithium coin 3v 20mm - BR2005' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P039-ND.
BATTERY LITHIUM 3V C-CELL W/TABS - BR-CT2SP
Order 'battery lithium 3v c-cell w/tabs - BR-CT2SP' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P144-ND.
BATTERY LITHIUM COIN 20MM W/LEGS - BR2032-1HE
Order 'battery lithium coin 20mm w/legs - BR2032-1HE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P196-ND.
BATTERY LITHIUM COIN 20MM W/LEGS - BR2032-1VB
Order 'battery lithium coin 20mm w/legs - BR2032-1VB' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P197-ND.
Send this link via E-Mail
Help With This Screen