CONN HEADER 10POS 3MM STR SMD AU - 43045-1019 - Connectors
| Digi-Key Part Number | WM2664CT-ND |
1 10 100 |
4.81000 4.24200 2.82800 |
Extended Price
4.81 42.42 282.80 |
| Manufacturer Part Number | 43045-1019 | |||
| Description | CONN HEADER 10POS 3MM STR SMD AU | |||
| Quantity Available | 200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 43045-1019 |
| Vendor | Molex/Waldom Electronics Corp (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | 0.118" (3.00mm) |
| Series | Micro-Fit 3.0 43045 |
| Packaging | Cut Tape (CT) |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
43045 1019 430451019 WM2664CT ND WM2664CTND WM2664CT |
43045-1019 Specification Sheet
CONN HEADER 10POS 3MM STR SMD AU - 43045-1019 (WM2664CT-ND) - Connectors
Related parts Connectors:CONN HEADER 10POS 3MM STR SMD AU - 43045-1019
Order 'conn header 10pos 3mm str smd au - 43045-1019' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2664CT-ND.
CONN HEADER 10POS 3MM STR SMD AU - 43045-1019
Order 'conn header 10pos 3mm str smd au - 43045-1019' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2664TR-ND.
CONN HEADER 10POS 3MM STR SMD AU - 43045-1019
Order 'conn header 10pos 3mm str smd au - 43045-1019' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2664DKR-ND.
CONN HEADER 24POS 3MM STR SMD AU - 43045-2419
Order 'conn header 24pos 3mm str smd au - 43045-2419' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2671TR-ND.
CONN HEADER 2POS 3MM STR SMD AU - 43045-0219
Order 'conn header 2pos 3mm str smd au - 43045-0219' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2660CT-ND.
CONN HEADER 2POS 3MM STR SMD AU - 43045-0219
Order 'conn header 2pos 3mm str smd au - 43045-0219' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2660TR-ND.
CONN HEADER 4POS 3MM STR SMD AU - 43045-0419
Order 'conn header 4pos 3mm str smd au - 43045-0419' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2661CT-ND.
CONN HEADER 4POS 3MM STR SMD AU - 43045-0419
Order 'conn header 4pos 3mm str smd au - 43045-0419' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2661TR-ND.
CONN HEADER 6POS 3MM STR SMD AU - 43045-0619
Order 'conn header 6pos 3mm str smd au - 43045-0619' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2662CT-ND.
CONN HEADER 6POS 3MM STR SMD AU - 43045-0619
Order 'conn header 6pos 3mm str smd au - 43045-0619' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2662TR-ND.
CONN HEADER 8POS 3MM STR SMD AU - 43045-0819
Order 'conn header 8pos 3mm str smd au - 43045-0819' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2663CT-ND.
CONN HEADER 8POS 3MM STR SMD AU - 43045-0819
Order 'conn header 8pos 3mm str smd au - 43045-0819' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2663TR-ND.
CONN HEADER 12POS 3MM STR SMD AU - 43045-1219
Order 'conn header 12pos 3mm str smd au - 43045-1219' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2665CT-ND.
CONN HEADER 12POS 3MM STR SMD AU - 43045-1219
Order 'conn header 12pos 3mm str smd au - 43045-1219' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2665TR-ND.
CONN HEADER 14POS 3MM STR SMD AU - 43045-1419
Order 'conn header 14pos 3mm str smd au - 43045-1419' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2666CT-ND.
Send this link via E-Mail
Help With This Screen