CONN HEADER 8POS 3MM STR SMD AU - 43045-0819 - Connectors
| Digi-Key Part Number | WM2663TR-ND |
200 1000 2000 5000 10000 |
1.88500 1.77800 1.56200 1.43300 1.34700 |
Extended Price
377.00 1778.00 3124.00 7165.00 13470.00 |
| Manufacturer Part Number | 43045-0819 | |||
| Description | CONN HEADER 8POS 3MM STR SMD AU | |||
| Quantity Available | 400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 43045-0819 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | 0.118" (3.00mm) |
| Series | Micro-Fit 3.0 43045 |
| Packaging | Tape & Reel (TR) |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
43045 0819 430450819 WM2663TR ND WM2663TRND WM2663TR |
43045-0819 Specification Sheet
CONN HEADER 8POS 3MM STR SMD AU - 43045-0819 (WM2663TR-ND) - Connectors
Related parts Connectors:CONN HEADER 8POS 3MM STR SMD AU - 43045-0819
Order 'conn header 8pos 3mm str smd au - 43045-0819' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2663CT-ND.
CONN HEADER 8POS 3MM STR SMD AU - 43045-0819
Order 'conn header 8pos 3mm str smd au - 43045-0819' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2663TR-ND.
CONN HEADER 8POS 3MM STR SMD AU - 43045-0819
Order 'conn header 8pos 3mm str smd au - 43045-0819' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2663DKR-ND.
CONN HEADER 24POS 3MM STR SMD AU - 43045-2419
Order 'conn header 24pos 3mm str smd au - 43045-2419' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2671TR-ND.
CONN HEADER 2POS 3MM STR SMD AU - 43045-0219
Order 'conn header 2pos 3mm str smd au - 43045-0219' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2660CT-ND.
CONN HEADER 2POS 3MM STR SMD AU - 43045-0219
Order 'conn header 2pos 3mm str smd au - 43045-0219' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2660TR-ND.
CONN HEADER 4POS 3MM STR SMD AU - 43045-0419
Order 'conn header 4pos 3mm str smd au - 43045-0419' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2661CT-ND.
CONN HEADER 4POS 3MM STR SMD AU - 43045-0419
Order 'conn header 4pos 3mm str smd au - 43045-0419' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2661TR-ND.
CONN HEADER 6POS 3MM STR SMD AU - 43045-0619
Order 'conn header 6pos 3mm str smd au - 43045-0619' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2662CT-ND.
CONN HEADER 6POS 3MM STR SMD AU - 43045-0619
Order 'conn header 6pos 3mm str smd au - 43045-0619' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2662TR-ND.
CONN HEADER 10POS 3MM STR SMD AU - 43045-1019
Order 'conn header 10pos 3mm str smd au - 43045-1019' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2664CT-ND.
CONN HEADER 10POS 3MM STR SMD AU - 43045-1019
Order 'conn header 10pos 3mm str smd au - 43045-1019' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2664TR-ND.
CONN HEADER 12POS 3MM STR SMD AU - 43045-1219
Order 'conn header 12pos 3mm str smd au - 43045-1219' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2665CT-ND.
CONN HEADER 12POS 3MM STR SMD AU - 43045-1219
Order 'conn header 12pos 3mm str smd au - 43045-1219' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2665TR-ND.
CONN HEADER 14POS 3MM STR SMD AU - 43045-1419
Order 'conn header 14pos 3mm str smd au - 43045-1419' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2666CT-ND.
Send this link via E-Mail
Help With This Screen