Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 2POS 3MM STR SMD AU - 43045-0219

Digi-Key Part Number WM2660CT-ND
Price Break
1
10
100
Unit Price
2.76000
2.43100
1.62070
Extended Price
2.76
24.31
162.07
Manufacturer Part Number43045-0219
DescriptionCONN HEADER 2POS 3MM STR SMD AU
Quantity Available 41
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information43045-0219
VendorMolex/Waldom Electronics Corp (VA)
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishGold
Contact Mating Length-
Features-
Mounting TypeSurface Mount
Number of Contacts LoadedAll
Number of Rows2
Pitch0.118" (3.00mm)
Row Spacing0.118" (3.00mm)
SeriesMicro-Fit 3.0™ 43045
PackagingCut Tape (CT)
Fastening TypeRamp
TerminationSolder
Contact Finish Thickness15µin (0.38µm)
Number of Positions 2
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 43045 0219
430450219
WM2660CT ND
WM2660CTND
WM2660CT

43045-0219 Specification Sheet

Image of CONN HEADER 2POS 3MM STR SMD AU - 43045-0219

CONN HEADER 2POS 3MM STR SMD AU - 43045-0219 (WM2660CT-ND)

Related parts :
CONN HEADER 2POS 3MM STR SMD AU - 43045-0219
 Order 'conn header 2pos 3mm str smd au - 43045-0219' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2660CT-ND.
CONN HEADER 2POS 3MM STR SMD AU - 43045-0219
 Order 'conn header 2pos 3mm str smd au - 43045-0219' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2660TR-ND.
CONN HEADER 2POS 3MM STR SMD AU - 43045-0219
 Order 'conn header 2pos 3mm str smd au - 43045-0219' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2660DKR-ND.
CONN HEADER 24POS 3MM STR SMD AU - 43045-2419
 Order 'conn header 24pos 3mm str smd au - 43045-2419' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2671TR-ND.
CONN HEADER 4POS 3MM STR SMD AU - 43045-0419
 Order 'conn header 4pos 3mm str smd au - 43045-0419' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2661CT-ND.
CONN HEADER 4POS 3MM STR SMD AU - 43045-0419
 Order 'conn header 4pos 3mm str smd au - 43045-0419' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2661TR-ND.
CONN HEADER 6POS 3MM STR SMD AU - 43045-0619
 Order 'conn header 6pos 3mm str smd au - 43045-0619' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2662CT-ND.
CONN HEADER 6POS 3MM STR SMD AU - 43045-0619
 Order 'conn header 6pos 3mm str smd au - 43045-0619' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2662TR-ND.
CONN HEADER 8POS 3MM STR SMD AU - 43045-0819
 Order 'conn header 8pos 3mm str smd au - 43045-0819' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2663CT-ND.
CONN HEADER 8POS 3MM STR SMD AU - 43045-0819
 Order 'conn header 8pos 3mm str smd au - 43045-0819' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2663TR-ND.
CONN HEADER 10POS 3MM STR SMD AU - 43045-1019
 Order 'conn header 10pos 3mm str smd au - 43045-1019' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2664CT-ND.
CONN HEADER 10POS 3MM STR SMD AU - 43045-1019
 Order 'conn header 10pos 3mm str smd au - 43045-1019' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2664TR-ND.
CONN HEADER 12POS 3MM STR SMD AU - 43045-1219
 Order 'conn header 12pos 3mm str smd au - 43045-1219' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2665CT-ND.
CONN HEADER 12POS 3MM STR SMD AU - 43045-1219
 Order 'conn header 12pos 3mm str smd au - 43045-1219' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2665TR-ND.
CONN HEADER 14POS 3MM STR SMD AU - 43045-1419
 Order 'conn header 14pos 3mm str smd au - 43045-1419' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2666CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 2POS 3MM SMD TIN - 43650-0224 Next: CONN HEADER 2POS 3MM STR SMD AU - 43045-0219