CONN HEADER 12POS 3MM VERT GOLD - 43045-1213 - Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43045-1213
| Digi-Key Part Number | WM2653-ND |
1 10 100 500 1000 2500 |
3.34000 2.94500 1.96350 1.57080 1.30376 1.17810 |
Extended Price
3.34 29.45 196.35 785.40 1303.76 2945.25 |
| Manufacturer Part Number | 43045-1213 | |||
| Description | CONN HEADER 12POS 3MM VERT GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 43045-1213 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Board Guide |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | 0.118" (3.00mm) |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Press-Fit |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 12 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
43045 1213 430451213 WM2653 ND WM2653ND WM2653 |
43045-1213 Specification Sheet
CONN HEADER 12POS 3MM VERT GOLD - 43045-1213 (WM2653-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43045-1213CONN HEADER 12POS 3MM VERT GOLD - 43045-1213
Order 'conn header 12pos 3mm vert gold - 43045-1213' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2653-ND.
CONN HEADER 12POS 3MM VERT GOLD - 43045-1214
Order 'conn header 12pos 3mm vert gold - 43045-1214' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1800-ND.
CONN HEADER 2POS 3MM VERT GOLD - 43045-0214
Order 'conn header 2pos 3mm vert gold - 43045-0214' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1795-ND.
CONN HEADER 4POS 3MM VERT GOLD - 43045-0414
Order 'conn header 4pos 3mm vert gold - 43045-0414' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1796-ND.
CONN HEADER 6POS 3MM VERT GOLD - 43045-0614
Order 'conn header 6pos 3mm vert gold - 43045-0614' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1797-ND.
CONN HEADER 8POS 3MM VERT GOLD - 43045-0814
Order 'conn header 8pos 3mm vert gold - 43045-0814' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1798-ND.
CONN HEADER 10POS 3MM VERT GOLD - 43045-1014
Order 'conn header 10pos 3mm vert gold - 43045-1014' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1799-ND.
CONN HEADER 14POS 3MM VERT GOLD - 43045-1414
Order 'conn header 14pos 3mm vert gold - 43045-1414' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM4717-ND.
CONN HEADER 16POS 3MM VERT GOLD - 43045-1614
Order 'conn header 16pos 3mm vert gold - 43045-1614' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM4718-ND.
CONN HEADER 18POS 3MM VERT GOLD - 43045-1814
Order 'conn header 18pos 3mm vert gold - 43045-1814' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM4719-ND.
CONN HEADER 20POS 3MM VERT GOLD - 43045-2014
Order 'conn header 20pos 3mm vert gold - 43045-2014' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM4720-ND.
CONN HEADER 22POS 3MM VERT GOLD - 43045-2214
Order 'conn header 22pos 3mm vert gold - 43045-2214' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM4721-ND.
CONN HEADER 24POS 3MM VERT GOLD - 43045-2414
Order 'conn header 24pos 3mm vert gold - 43045-2414' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM4722-ND.
CONN HEADER 2POS 3MM VERT GOLD - 43045-0213
Order 'conn header 2pos 3mm vert gold - 43045-0213' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2648-ND.
CONN HEADER 4POS 3MM VERT GOLD - 43045-0413
Order 'conn header 4pos 3mm vert gold - 43045-0413' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2649-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43045-1213
Send this link via E-Mail
Help With This Screen
