Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Shrouded 43650-0325
CONN HEADER 3POS 3MM SMD GOLD - 43650-0325
| Digi-Key Part Number | WM2639CT-ND |
1 10 100 |
3.75000 3.31300 2.20880 |
Extended Price
3.75 33.13 220.88 |
| Manufacturer Part Number | 43650-0325 | |||
| Description | CONN HEADER 3POS 3MM SMD GOLD | |||
| Quantity Available | 4043 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 43650-0325 |
| Vendor | Molex Connector Corporation (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.118" (3.00mm) |
| Row Spacing | - |
| Packaging | Cut Tape (CT) |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 3 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 32mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
43650 0325 436500325 WM2639CT ND WM2639CTND WM2639CT |
43650-0325 Specification Sheet
CONN HEADER 3POS 3MM SMD GOLD - 43650-0325 (WM2639CT-ND)
Related parts Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Shrouded 43650-0325Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Shrouded 43650-0325
Order 'conn header 3pos 3mm smd gold - 43650-0325' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM2639CT-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0325
Order 'conn header 3pos 3mm smd gold - 43650-0325' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2639TR-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Shrouded 43650-0325
Order 'conn header 3pos 3mm smd gold - 43650-0325' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM2639DKR-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0316
Order 'conn header 3pos 3mm vert gold - 43650-0316' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1923-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Shrouded 43650-0225
Order 'conn header 2pos 3mm smd gold - 43650-0225' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM2638CT-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0225
Order 'conn header 2pos 3mm smd gold - 43650-0225' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2638TR-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Shrouded 43650-0425
Order 'conn header 4pos 3mm smd gold - 43650-0425' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM2640CT-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0425
Order 'conn header 4pos 3mm smd gold - 43650-0425' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2640TR-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Shrouded 43650-0525
Order 'conn header 5pos 3mm smd gold - 43650-0525' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM2641CT-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0525
Order 'conn header 5pos 3mm smd gold - 43650-0525' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2641TR-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Shrouded 43650-0625
Order 'conn header 6pos 3mm smd gold - 43650-0625' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM2642CT-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0625
Order 'conn header 6pos 3mm smd gold - 43650-0625' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2642TR-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Shrouded 43650-0725
Order 'conn header 7pos 3mm smd gold - 43650-0725' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM2643CT-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation Header, Shrouded 43650-0725
Order 'conn header 7pos 3mm smd gold - 43650-0725' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2643TR-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Shrouded 43650-0825
Order 'conn header 8pos 3mm smd gold - 43650-0825' online from Digi-Key. Manufactured by Molex Connector Corporation (VA). Digi-Key part number WM2644CT-ND.
Options for Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Molex Connector Corporation (VA) Header, Shrouded 43650-0325
Send this link via E-Mail
Help With This Screen
