CONN HEADER 22POS 4.2MM VERT TIN - 39-30-6227
| Digi-Key Part Number | WM17755-ND |
1 10 100 500 1000 2500 |
4.13000 3.64600 2.43090 1.94474 1.61413 1.45856 |
Extended Price
4.13 36.46 243.09 972.37 1614.13 3646.40 |
| Manufacturer Part Number | 39-30-6227 | |||
| Description | CONN HEADER 22POS 4.2MM VERT TIN | |||
| Quantity Available | 720 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 39-30-6227 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Shrouded |
| Contact Finish | Tin |
| Contact Mating Length | - |
| Features | Board Lock |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.165" (4.20mm) |
| Row Spacing | 0.165" (4.20mm) |
| Series | Mini-Fit Jr 5566 |
| Packaging | Tray |
| Fastening Type | Ramp |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 22 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
39 30 6227 39306227 WM17755 ND WM17755ND WM17755 |
39-30-6227 Specification Sheet
CONN HEADER 22POS 4.2MM VERT TIN - 39-30-6227 (WM17755-ND)
Related parts:CONN HEADER 22POS 4.2MM R/A TIN - 39-30-1220
Order 'conn header 22pos 4.2mm r/a tin - 39-30-1220' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1361-ND.
CONN HEADER 22POS 4.2MM R/A TIN - 39-30-0220
Order 'conn header 22pos 4.2mm r/a tin - 39-30-0220' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM21361-ND.
CONN HEADER 22POS 4.2MM VERT TIN - 39-30-6227
Order 'conn header 22pos 4.2mm vert tin - 39-30-6227' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17755-ND.
CONN HEADER 2POS 4.2MM R/A TIN - 39-30-1020
Order 'conn header 2pos 4.2mm r/a tin - 39-30-1020' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1351-ND.
CONN HEADER 4POS 4.2MM R/A TIN - 39-30-1040
Order 'conn header 4pos 4.2mm r/a tin - 39-30-1040' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1352-ND.
CONN HEADER 6POS 4.2MM R/A TIN - 39-30-1060
Order 'conn header 6pos 4.2mm r/a tin - 39-30-1060' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1353-ND.
CONN HEADER 8POS 4.2MM R/A TIN - 39-30-1080
Order 'conn header 8pos 4.2mm r/a tin - 39-30-1080' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1354-ND.
CONN HEADER 10POS 4.2MM R/A TIN - 39-30-1100
Order 'conn header 10pos 4.2mm r/a tin - 39-30-1100' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1355-ND.
CONN HEADER 12POS 4.2MM R/A TIN - 39-30-1120
Order 'conn header 12pos 4.2mm r/a tin - 39-30-1120' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1356-ND.
CONN HEADER 14POS 4.2MM R/A TIN - 39-30-1140
Order 'conn header 14pos 4.2mm r/a tin - 39-30-1140' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1357-ND.
CONN HEADER 16POS 4.2MM R/A TIN - 39-30-1160
Order 'conn header 16pos 4.2mm r/a tin - 39-30-1160' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1358-ND.
CONN HEADER 20POS 4.2MM R/A TIN - 39-30-1200
Order 'conn header 20pos 4.2mm r/a tin - 39-30-1200' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1360-ND.
CONN HEADER 24POS 4.2MM R/A TIN - 39-30-1240
Order 'conn header 24pos 4.2mm r/a tin - 39-30-1240' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1362-ND.
CONN HEADER 22POS 4.2MM R/A GOLD - 39-30-1221
Order 'conn header 22pos 4.2mm r/a gold - 39-30-1221' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1373-ND.
CONN HEADER 3POS 4.2MM R/A TIN - 39-30-3035
Order 'conn header 3pos 4.2mm r/a tin - 39-30-3035' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18446-ND.
Send this link via E-Mail
Help With This Screen