CONN HEADER 24POS 4.2MM STR GOLD - 15-24-7243
| Digi-Key Part Number | WM17734-ND |
1 10 100 500 1000 2500 |
19.21000 16.94600 11.29710 9.03770 7.50129 6.77828 |
Extended Price
19.21 169.46 1129.71 4518.85 7501.29 16945.70 |
| Manufacturer Part Number | 15-24-7243 | |||
| Description | CONN HEADER 24POS 4.2MM STR GOLD | |||
| Quantity Available | 280 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 15-24-7243 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Connector Type | Header, Female Socket |
| Contact Finish | Gold |
| Features | Board Lock |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.165" (4.20mm) |
| Row Spacing | 0.165" (4.20mm) |
| Series | Mini-Fit BMI 42385 |
| Packaging | Tray |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 24 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
15 24 7243 15247243 WM17734 ND WM17734ND WM17734 |
15-24-7243 Specification Sheet
CONN HEADER 24POS 4.2MM STR GOLD - 15-24-7243 (WM17734-ND)
Related parts:CONN HEADER 24POS 4.2MM STR GOLD - 15-24-7243
Order 'conn header 24pos 4.2mm str gold - 15-24-7243' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17734-ND.
CONN HEADER 24POS .100 R/A GOLD - 15-29-7024
Order 'conn header 24pos .100 r/a gold - 15-29-7024' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-29-7024-ND.
CONN HEADER 24POS .100 R/A GOLD - 15-41-8024
Order 'conn header 24pos .100 r/a gold - 15-41-8024' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 15-41-8024-ND.
CONN HEADER 24POS 4.2MM R/A TIN - 15-24-6240
Order 'conn header 24pos 4.2mm r/a tin - 15-24-6240' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17721-ND.
CONN HEADER 24POS 4.2MM R/A TIN - 15-24-9244
Order 'conn header 24pos 4.2mm r/a tin - 15-24-9244' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17728-ND.
CONN HEADER 10POS 4.2MM STR GOLD - 15-24-7103
Order 'conn header 10pos 4.2mm str gold - 15-24-7103' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17743-ND.
CONN HEADER 24POS DUAL R/A GOLD - 2-794620-4
Order 'conn header 24pos dual r/a gold - 2-794620-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30473-ND.
CONN HEADER 24POS DUAL R/A GOLD - 5-794620-4
Order 'conn header 24pos dual r/a gold - 5-794620-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33263-ND.
CONN HEADER 24POS VERT 2MM GOLD - 10075024-G01-12ULF
Order 'conn header 24pos vert 2mm gold - 10075024-G01-12ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2896-ND.
CONN HEADER 4POS 4.2MM STR GOLD - 15-24-7043
Order 'conn header 4pos 4.2mm str gold - 15-24-7043' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17729-ND.
CONN HEADER 6POS 4.2MM STR GOLD - 15-24-7063
Order 'conn header 6pos 4.2mm str gold - 15-24-7063' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17730-ND.
CONN HEADER 14POS 4.2MM STR GOLD - 15-24-7143
Order 'conn header 14pos 4.2mm str gold - 15-24-7143' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17731-ND.
CONN HEADER 16POS 4.2MM STR GOLD - 15-24-7163
Order 'conn header 16pos 4.2mm str gold - 15-24-7163' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17732-ND.
CONN HEADER 18POS 4.2MM STR GOLD - 15-24-7183
Order 'conn header 18pos 4.2mm str gold - 15-24-7183' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17733-ND.
CONN HEADER 24POS R/A .100 GOLD - 2-644885-4
Order 'conn header 24pos r/a .100 gold - 2-644885-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-644885-4-ND.
Send this link via E-Mail
Help With This Screen