CONN PLUG 15POS .093 - 19-09-2159
| Digi-Key Part Number | WM1693-ND |
1 10 100 500 1000 2500 |
1.20000 1.05700 .70490 .56390 .46804 .42292 |
Extended Price
1.20 10.57 70.49 281.95 468.04 1057.30 |
| Manufacturer Part Number | 19-09-2159 | |||
| Description | CONN PLUG 15POS .093 | |||
| Quantity Available | 661 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 19-09-2159 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Color | Natural |
| Contact Termination | Crimp |
| Contact Type | Male or Female |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 3 |
| Pitch | 0.264" (6.71mm) |
| Series | 3191 |
| Packaging | Bulk |
| Connector Type | Plug |
| Fastening Type | Ramp |
| Features | - |
| Number of Positions | 15 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
19 09 2159 19092159 WM1693 ND WM1693ND WM1693 |
19-09-2159 Specification Sheet
CONN PLUG 15POS .093 - 19-09-2159 (WM1693-ND)
Related parts:CONN PLUG 15POS .093 - 19-09-2159
Order 'conn plug 15pos .093 - 19-09-2159' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1693-ND.
CONN RECEPTACLE 15POS .093 - 19-09-1159
Order 'conn receptacle 15pos .093 - 19-09-1159' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1614-ND.
CONN RECEPTACLE 15POS .093 - 19-09-1156
Order 'conn receptacle 15pos .093 - 19-09-1156' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1677-ND.
CONN PLUG 1POS .093 - 19-09-2019
Order 'conn plug 1pos .093 - 19-09-2019' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1686-ND.
CONN PLUG 2POS .093 - 19-09-2029
Order 'conn plug 2pos .093 - 19-09-2029' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1687-ND.
CONN PLUG 3POS .093 - 19-09-2039
Order 'conn plug 3pos .093 - 19-09-2039' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1688-ND.
CONN PLUG 4POS .093 - 19-09-2049
Order 'conn plug 4pos .093 - 19-09-2049' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1689-ND.
CONN PLUG 6POS .093 - 19-09-2069
Order 'conn plug 6pos .093 - 19-09-2069' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1690-ND.
CONN PLUG 9POS .093 - 19-09-2099
Order 'conn plug 9pos .093 - 19-09-2099' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1691-ND.
CONN PLUG 12POS .093 - 19-09-2129
Order 'conn plug 12pos .093 - 19-09-2129' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1692-ND.
CONN PLUG 15POS .093 PANEL MOUNT - 19-09-2153
Order 'conn plug 15pos .093 panel mount - 19-09-2153' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1511-ND.
CONN PLUG 15POS .093 PANEL MOUNT - 19-09-2158
Order 'conn plug 15pos .093 panel mount - 19-09-2158' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1615-ND.
CONN PLUG 15POS .093 PANEL MOUNT - 19-09-2157
Order 'conn plug 15pos .093 panel mount - 19-09-2157' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1685-ND.
CONN HOUSING PLUG 3POS .093 - 19-09-2032
Order 'conn housing plug 3pos .093 - 19-09-2032' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 19-09-2032-ND.
CONN PLUG 1POS .093 - 03-09-2014
Order 'conn plug 1pos .093 - 03-09-2014' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1301-ND.
Send this link via E-Mail
Help With This Screen