Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE07DHHR

CONN EDGECARD 14POS 1MM DIP SLD - ABE07DHHR - Connectors

Digi-Key Part Number ABE07DHHR-ND
Price Break
10
Unit Price
10.84500
Extended Price
108.45
Manufacturer Part NumberABE07DHHR
DescriptionCONN EDGECARD 14POS 1MM DIP SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE07DHHR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE07DHHR
Technical/Catalog InformationABE07DHHR
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesBoard Lock
Number of Positions 14
Number of Rows2
Pitch0.039" (1.00mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABE07DHHR
ABE07DHHR

ABE07DHHR Specification Sheet

Image of CONN EDGECARD 14POS 1MM DIP SLD - ABE07DHHR

CONN EDGECARD 14POS 1MM DIP SLD - ABE07DHHR (ABE07DHHR-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE07DHHR
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE07DHHR
 Order 'conn edgecard 14pos 1mm dip sld - ABE07DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE07DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE07DHHD
 Order 'conn edgecard 14pos 1mm dip sld - ABE07DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE07DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE07DHHN
 Order 'conn edgecard 14pos 1mm dip sld - ABE07DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE07DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE07DHHT
 Order 'conn edgecard 14pos 1mm dip sld - ABE07DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE07DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACE07DHHD
 Order 'conn edgecard 14pos 1mm dip sld - ACE07DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE07DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACE07DHHN
 Order 'conn edgecard 14pos 1mm dip sld - ACE07DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE07DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACE07DHHR
 Order 'conn edgecard 14pos 1mm dip sld - ACE07DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE07DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACE07DHHT
 Order 'conn edgecard 14pos 1mm dip sld - ACE07DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE07DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBE07DHHD
 Order 'conn edgecard 14pos 1mm dip sld - GBE07DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE07DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBE07DHHN
 Order 'conn edgecard 14pos 1mm dip sld - GBE07DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE07DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GBE07DHHR
 Order 'conn edgecard 14pos 1mm dip sld - GBE07DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE07DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBE07DHHT
 Order 'conn edgecard 14pos 1mm dip sld - GBE07DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE07DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCE07DHHD
 Order 'conn edgecard 14pos 1mm dip sld - GCE07DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE07DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCE07DHHN
 Order 'conn edgecard 14pos 1mm dip sld - GCE07DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE07DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GCE07DHHR
 Order 'conn edgecard 14pos 1mm dip sld - GCE07DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE07DHHR-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE07DHHR
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 14POS 1MM DIP SLD - ABE07DHHR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 14POS 1MM DIP SLD - ABE07DHHN Next: CONN EDGECARD 14POS 1MM DIP SLD - ABE07DHHT
CONN EDGECARD 14POS 1MM DIP SLD - ABE07DHHR