CONN EDGECARD 14POS 1MM DIP SLD - ABE07DHHN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE07DHHN
| Digi-Key Part Number | ABE07DHHN-ND |
10 |
9.58500 |
Extended Price
95.85 |
| Manufacturer Part Number | ABE07DHHN | |||
| Description | CONN EDGECARD 14POS 1MM DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABE07DHHN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABE07DHHN ABE07DHHN |
ABE07DHHN Specification Sheet
CONN EDGECARD 14POS 1MM DIP SLD - ABE07DHHN (ABE07DHHN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE07DHHNCONN EDGECARD 14POS 1MM DIP SLD - ABE07DHHN
Order 'conn edgecard 14pos 1mm dip sld - ABE07DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE07DHHN-ND.
CONN EDGECARD 14POS 1MM DIP SLD - ABE07DHHD
Order 'conn edgecard 14pos 1mm dip sld - ABE07DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE07DHHD-ND.
CONN EDGECARD 14POS 1MM DIP SLD - ABE07DHHR
Order 'conn edgecard 14pos 1mm dip sld - ABE07DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE07DHHR-ND.
CONN EDGECARD 14POS 1MM DIP SLD - ABE07DHHT
Order 'conn edgecard 14pos 1mm dip sld - ABE07DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE07DHHT-ND.
CONN EDGECARD 14POS 1MM DIP SLD - ACE07DHHD
Order 'conn edgecard 14pos 1mm dip sld - ACE07DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE07DHHD-ND.
CONN EDGECARD 14POS 1MM DIP SLD - ACE07DHHN
Order 'conn edgecard 14pos 1mm dip sld - ACE07DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE07DHHN-ND.
CONN EDGECARD 14POS 1MM DIP SLD - ACE07DHHR
Order 'conn edgecard 14pos 1mm dip sld - ACE07DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE07DHHR-ND.
CONN EDGECARD 14POS 1MM DIP SLD - ACE07DHHT
Order 'conn edgecard 14pos 1mm dip sld - ACE07DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE07DHHT-ND.
CONN EDGECARD 14POS 1MM DIP SLD - GBE07DHHD
Order 'conn edgecard 14pos 1mm dip sld - GBE07DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE07DHHD-ND.
CONN EDGECARD 14POS 1MM DIP SLD - GBE07DHHN
Order 'conn edgecard 14pos 1mm dip sld - GBE07DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE07DHHN-ND.
CONN EDGECARD 14POS 1MM DIP SLD - GBE07DHHR
Order 'conn edgecard 14pos 1mm dip sld - GBE07DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE07DHHR-ND.
CONN EDGECARD 14POS 1MM DIP SLD - GBE07DHHT
Order 'conn edgecard 14pos 1mm dip sld - GBE07DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE07DHHT-ND.
CONN EDGECARD 14POS 1MM DIP SLD - GCE07DHHD
Order 'conn edgecard 14pos 1mm dip sld - GCE07DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE07DHHD-ND.
CONN EDGECARD 14POS 1MM DIP SLD - GCE07DHHN
Order 'conn edgecard 14pos 1mm dip sld - GCE07DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE07DHHN-ND.
CONN EDGECARD 14POS 1MM DIP SLD - GCE07DHHR
Order 'conn edgecard 14pos 1mm dip sld - GCE07DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE07DHHR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE07DHHN
Send this link via E-Mail
Help With This Screen
