Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE07DHHD
CONN EDGECARD 14POS 1MM DIP SLD - ABE07DHHD
| Digi-Key Part Number | ABE07DHHD-ND |
10 |
9.58500 |
Extended Price
95.85 |
| Manufacturer Part Number | ABE07DHHD | |||
| Description | CONN EDGECARD 14POS 1MM DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABE07DHHD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABE07DHHD ABE07DHHD |
ABE07DHHD Specification Sheet
CONN EDGECARD 14POS 1MM DIP SLD - ABE07DHHD (ABE07DHHD-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE07DHHDGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE07DHHD
Order 'conn edgecard 14pos 1mm dip sld - ABE07DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE07DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE07DHHN
Order 'conn edgecard 14pos 1mm dip sld - ABE07DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE07DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE07DHHR
Order 'conn edgecard 14pos 1mm dip sld - ABE07DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE07DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE07DHHT
Order 'conn edgecard 14pos 1mm dip sld - ABE07DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE07DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACE07DHHD
Order 'conn edgecard 14pos 1mm dip sld - ACE07DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE07DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACE07DHHN
Order 'conn edgecard 14pos 1mm dip sld - ACE07DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE07DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACE07DHHR
Order 'conn edgecard 14pos 1mm dip sld - ACE07DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE07DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACE07DHHT
Order 'conn edgecard 14pos 1mm dip sld - ACE07DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE07DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBE07DHHD
Order 'conn edgecard 14pos 1mm dip sld - GBE07DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE07DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBE07DHHN
Order 'conn edgecard 14pos 1mm dip sld - GBE07DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE07DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GBE07DHHR
Order 'conn edgecard 14pos 1mm dip sld - GBE07DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE07DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBE07DHHT
Order 'conn edgecard 14pos 1mm dip sld - GBE07DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE07DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCE07DHHD
Order 'conn edgecard 14pos 1mm dip sld - GCE07DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE07DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCE07DHHN
Order 'conn edgecard 14pos 1mm dip sld - GCE07DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE07DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GCE07DHHR
Order 'conn edgecard 14pos 1mm dip sld - GCE07DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE07DHHR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE07DHHD
Send this link via E-Mail
Help With This Screen
