IC OPAMP QUAD 16V R-R 16-LFCSP - AD8567ACPZ-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD8567ACPZ-REEL7CT-ND |
1 25 100 250 500 |
2.33000 1.86000 1.39500 1.30200 1.25550 |
Extended Price
2.33 46.50 139.50 325.50 627.75 |
| Manufacturer Part Number | AD8567ACPZ-REEL7 | |||
| Description | IC OPAMP QUAD 16V R-R 16-LFCSP | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8567ACPZ-REEL7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 - Quad |
| Package / Case | 16-LFCSP |
| Slew Rate | 6 V/µs |
| Gain Bandwidth Product | 5MHz |
| Current - Supply | 700µA |
| Current - Output/Channel | 35mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 16 V |
| Output Type | Rail-to-Rail |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8567ACPZ REEL7 AD8567ACPZREEL7 AD8567ACPZ REEL7CT ND AD8567ACPZREEL7CTND AD8567ACPZ-REEL7CT |
AD8567ACPZ-REEL7 Specification Sheet
IC OPAMP QUAD 16V R-R 16-LFCSP - AD8567ACPZ-REEL7 (AD8567ACPZ-REEL7CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP QUAD 16V R-R 16-LFCSP - AD8567ACPZ-REEL7
Order 'ic opamp quad 16v r-r 16-lfcsp - AD8567ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8567ACPZ-REEL7TR-ND.
IC OPAMP QUAD 16V R-R 16-LFCSP - AD8567ACPZ-REEL7
Order 'ic opamp quad 16v r-r 16-lfcsp - AD8567ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8567ACPZ-REEL7CT-ND.
IC OPAMP QUAD 16V R-R 16-LFCSP - AD8567ACPZ-REEL7
Order 'ic opamp quad 16v r-r 16-lfcsp - AD8567ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8567ACPZ-REEL7DKR-ND.
IC OPAMP QUAD 16V R-R 16-LFCSP - AD8567ACP-REEL7
Order 'ic opamp quad 16v r-r 16-lfcsp - AD8567ACP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8567ACP-REEL7-ND.
IC OPAMP QUAD 16V R-R 16-LFCSP - AD8567ACPZ-REEL
Order 'ic opamp quad 16v r-r 16-lfcsp - AD8567ACPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8567ACPZ-REEL-ND.
IC OPAMP QUAD 16V R-R 16-LFCSP - AD8567ACP-R2
Order 'ic opamp quad 16v r-r 16-lfcsp - AD8567ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8567ACP-R2-ND.
IC OPAMP QUAD 16V R-R 16-LFCSP - AD8567ACP-REEL
Order 'ic opamp quad 16v r-r 16-lfcsp - AD8567ACP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8567ACP-REEL-ND.
IC OPAMP QUAD 16V R-R 16LFCSP - AD8567ACPZ-R2
Order 'ic opamp quad 16v r-r 16lfcsp - AD8567ACPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8567ACPZ-R2-ND.
IC OPAMP QUAD R-R HS 14-SOIC - AD8026AR-REEL7
Order 'ic opamp quad r-r hs 14-soic - AD8026AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8026AR-REEL7-ND.
IC OPAMP VOLT FDBK HS LN 8-LFCSP - AD8099ACPZ-REEL7
Order 'ic opamp volt fdbk hs ln 8-lfcsp - AD8099ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8099ACPZ-REEL7CT-ND.
IC OPAMP VOLT FDBK HS LN 8-LFCSP - AD8099ACPZ-REEL7
Order 'ic opamp volt fdbk hs ln 8-lfcsp - AD8099ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8099ACPZ-REEL7DKR-ND.
IC OPAMP QUAD R-R GEN-PUR 14SOIC - AD8544AR-REEL7
Order 'ic opamp quad r-r gen-pur 14soic - AD8544AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8544AR-REEL7-ND.
IC OPAMP QUAD R-R I/O 14SOIC - AD8554ARZ-REEL7
Order 'ic opamp quad r-r i/o 14soic - AD8554ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8554ARZ-REEL7-ND.
IC OPAMP QUAD 16V R-R 14-TSSOP - AD8567ARU
Order 'ic opamp quad 16v r-r 14-tssop - AD8567ARU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8567ARU-ND.
IC OPAMP QUAD 16V R-R 14-TSSOP - AD8567ARU-REEL
Order 'ic opamp quad 16v r-r 14-tssop - AD8567ARU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8567ARU-REEL-ND.
Send this link via E-Mail
Help With This Screen