Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN EDGECARD 12POS 1MM SMD - ABE06DHFR - Connectors

Digi-Key Part Number ABE06DHFR-ND
Price Break
10
Unit Price
10.59000
Extended Price
105.90
Manufacturer Part NumberABE06DHFR
DescriptionCONN EDGECARD 12POS 1MM SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationABE06DHFR
VendorSullins Connector Solutions
CategoryConnectors
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABE06DHFR
ABE06DHFR

ABE06DHFR Specification Sheet

Image of CONN EDGECARD 12POS 1MM SMD - ABE06DHFR

CONN EDGECARD 12POS 1MM SMD - ABE06DHFR (ABE06DHFR-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 12POS 1MM SMD - ABE06DHFR
 Order 'conn edgecard 12pos 1mm smd - ABE06DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE06DHFR-ND.
CONN EDGECARD 12POS 1MM SMD - ABE06DHFD
 Order 'conn edgecard 12pos 1mm smd - ABE06DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE06DHFD-ND.
CONN EDGECARD 12POS 1MM SMD - ABE06DHFN
 Order 'conn edgecard 12pos 1mm smd - ABE06DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE06DHFN-ND.
CONN EDGECARD 12POS 1MM SMD - ABE06DHFT
 Order 'conn edgecard 12pos 1mm smd - ABE06DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE06DHFT-ND.
CONN EDGECARD 12POS 1MM SMD - ACE06DHFD
 Order 'conn edgecard 12pos 1mm smd - ACE06DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE06DHFD-ND.
CONN EDGECARD 12POS 1MM SMD - ACE06DHFN
 Order 'conn edgecard 12pos 1mm smd - ACE06DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE06DHFN-ND.
CONN EDGECARD 12POS 1MM SMD - ACE06DHFR
 Order 'conn edgecard 12pos 1mm smd - ACE06DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE06DHFR-ND.
CONN EDGECARD 12POS 1MM SMD - ACE06DHFT
 Order 'conn edgecard 12pos 1mm smd - ACE06DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE06DHFT-ND.
CONN EDGECARD 12POS 1MM SMD - RBE06DHFD
 Order 'conn edgecard 12pos 1mm smd - RBE06DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE06DHFD-ND.
CONN EDGECARD 12POS 1MM SMD - RBE06DHFN
 Order 'conn edgecard 12pos 1mm smd - RBE06DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE06DHFN-ND.
CONN EDGECARD 12POS 1MM SMD - RBE06DHFR
 Order 'conn edgecard 12pos 1mm smd - RBE06DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE06DHFR-ND.
CONN EDGECARD 12POS 1MM SMD - RBE06DHFT
 Order 'conn edgecard 12pos 1mm smd - RBE06DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE06DHFT-ND.
CONN EDGECARD 12POS 1MM SMD - RCE06DHFD
 Order 'conn edgecard 12pos 1mm smd - RCE06DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE06DHFD-ND.
CONN EDGECARD 12POS 1MM SMD - RCE06DHFN
 Order 'conn edgecard 12pos 1mm smd - RCE06DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE06DHFN-ND.
CONN EDGECARD 12POS 1MM SMD - RCE06DHFR
 Order 'conn edgecard 12pos 1mm smd - RCE06DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE06DHFR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN EDGECARD 12POS 1MM SMD - ABE06DHFN Next: CONN EDGECARD 12POS 1MM SMD - ABE06DHFT