Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect JST Sales America Inc (VA) Surface Mount, Right Angle 34FLZ-RSM2-R-TB(LF)(SN)
CONN FFC/FPC 34POS .5MM REV SMD - 34FLZ-RSM2-R-TB(LF)(SN) - Connectors, Interconnects
| Digi-Key Part Number | 455-1987-1-ND |
10 100 500 1000 |
1.82300 1.51880 1.21502 1.00847 |
Extended Price
18.23 151.88 607.51 1008.47 |
| Manufacturer Part Number | 34FLZ-RSM2-R-TB(LF)(SN) | |||
| Description | CONN FFC/FPC 34POS .5MM REV SMD | |||
| Quantity Available | 6739 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 34FLZ-RSM2-R-TB(LF)(SN) |
| Vendor | JST Sales America Inc (VA) |
| Category | Connectors, Interconnects |
| Pitch | 0.020" (0.50mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Cut Tape (CT) |
| Connector Type | Bottom Contacts |
| Number of Positions | 34 |
| Locking Feature | Slide Lock |
| Termination | Solder |
| FFC, FCB Thickness | 0.30mm |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 44mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
34FLZ RSM2 R TB LF SN 34FLZRSM2RTBLFSN 455 1987 1 ND 45519871ND 455-1987-1 |
34FLZ-RSM2-R-TB(LF)(SN) Specification Sheet
CONN FFC/FPC 34POS .5MM REV SMD - 34FLZ-RSM2-R-TB(LF)(SN) (455-1987-1-ND) - Connectors, Interconnects
Related parts Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect JST Sales America Inc (VA) Surface Mount, Right Angle 34FLZ-RSM2-R-TB(LF)(SN)Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect JST Sales America Inc (VA) Surface Mount, Right Angle 34FLZ-RSM2-R-TB(LF)(SN)
Order 'conn ffc/fpc 34pos .5mm rev smd - 34FLZ-RSM2-R-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1987-1-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect JST Sales America Inc Surface Mount, Right Angle 34FLZ-RSM2-R-TB(LF)(SN)
Order 'conn ffc/fpc 34pos .5mm rev smd - 34FLZ-RSM2-R-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1987-2-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect JST Sales America Inc (VA) Surface Mount, Right Angle 34FLZ-RSM2-R-TB(LF)(SN)
Order 'conn ffc/fpc 34pos .5mm rev smd - 34FLZ-RSM2-R-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1987-6-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect JST Sales America Inc (VA) Surface Mount, Right Angle 40FLZ-RSM2-R-TB(LF)(SN)
Order 'conn ffc/fpc 40pos .5mm rev smd - 40FLZ-RSM2-R-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1988-1-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect JST Sales America Inc Surface Mount, Right Angle 40FLZ-RSM2-R-TB(LF)(SN)
Order 'conn ffc/fpc 40pos .5mm rev smd - 40FLZ-RSM2-R-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1988-2-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect JST Sales America Inc (VA) Surface Mount, Right Angle 40FLZ-RSM2-R-TB(LF)(SN)
Order 'conn ffc/fpc 40pos .5mm rev smd - 40FLZ-RSM2-R-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1988-6-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect JST Sales America Inc Surface Mount, Right Angle 34FLZ-RSM1-R-TB
Order 'conn ffc/fpc 34pos .5mm rev smd - 34FLZ-RSM1-R-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 34FLZ-RSM1-R-TB-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect JST Sales America Inc (VA) Surface Mount, Right Angle 07FLZ-RSM2-TB(LF)(SN)
Order 'conn ffc/fpc 7pos .5mm rev smd - 07FLZ-RSM2-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1961-1-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect JST Sales America Inc Surface Mount, Right Angle 07FLZ-RSM2-TB(LF)(SN)
Order 'conn ffc/fpc 7pos .5mm rev smd - 07FLZ-RSM2-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1961-2-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect JST Sales America Inc (VA) Surface Mount, Right Angle 08FLZ-RSM2-TB(LF)(SN)
Order 'conn ffc/fpc 8pos .5mm rev smd - 08FLZ-RSM2-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1963-1-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect JST Sales America Inc Surface Mount, Right Angle 08FLZ-RSM2-TB(LF)(SN)
Order 'conn ffc/fpc 8pos .5mm rev smd - 08FLZ-RSM2-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1963-2-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect JST Sales America Inc (VA) Surface Mount, Right Angle 09FLZ-RSM2-TB(LF)(SN)
Order 'conn ffc/fpc 9pos .5mm rev smd - 09FLZ-RSM2-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1965-1-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect JST Sales America Inc Surface Mount, Right Angle 09FLZ-RSM2-TB(LF)(SN)
Order 'conn ffc/fpc 9pos .5mm rev smd - 09FLZ-RSM2-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1965-2-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect JST Sales America Inc (VA) Surface Mount, Right Angle 14FLZ-RSM2-TB(LF)(SN)
Order 'conn ffc/fpc 14pos .5mm rev smd - 14FLZ-RSM2-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1969-1-ND.
Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect JST Sales America Inc Surface Mount, Right Angle 14FLZ-RSM2-TB(LF)(SN)
Order 'conn ffc/fpc 14pos .5mm rev smd - 14FLZ-RSM2-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1969-2-ND.
Options for Surface Mount, Right Angle Ffc, Fpc (flat Flex) - Connector - Board Mount Connectors, Interconnect JST Sales America Inc (VA) Surface Mount, Right Angle 34FLZ-RSM2-R-TB(LF)(SN)
Send this link via E-Mail
Help With This Screen
