CONN FFC/FPC 30POS .5MM REV SMD - 30FLZ-RSM2-TB(LF)(SN)
| Digi-Key Part Number | 455-1984-1-ND |
10 100 500 1000 |
1.53000 1.27480 1.01982 .84645 |
Extended Price
15.30 127.48 509.91 846.45 |
| Manufacturer Part Number | 30FLZ-RSM2-TB(LF)(SN) | |||
| Description | CONN FFC/FPC 30POS .5MM REV SMD | |||
| Quantity Available | 920 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 30FLZ-RSM2-TB(LF)(SN) |
| Vendor | JST Sales America Inc (VA) |
| Category | Connectors |
| Pitch | 0.020" (0.50mm) |
| Mounting Type | Surface Mount, Right Angle |
| Features | Zero Insertion Force (ZIF) |
| Packaging | Cut Tape (CT) |
| Connector Type | Bottom Contacts |
| Fastening Type | Slide Lock |
| Series | FLZ |
| Number of Positions | 30 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
30FLZ RSM2 TB LF SN 30FLZRSM2TBLFSN 455 1984 1 ND 45519841ND 455-1984-1 |
30FLZ-RSM2-TB(LF)(SN) Specification Sheet
CONN FFC/FPC 30POS .5MM REV SMD - 30FLZ-RSM2-TB(LF)(SN) (455-1984-1-ND)
Related parts:CONN FFC/FPC 30POS .5MM REV SMD - 30FLZ-RSM1-TB
Order 'conn ffc/fpc 30pos .5mm rev smd - 30FLZ-RSM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 30FLZ-RSM1-TB-ND.
CONN FFC/FPC 30POS .5MM REV SMD - 30FLZ-RSM2-TB(LF)(SN)
Order 'conn ffc/fpc 30pos .5mm rev smd - 30FLZ-RSM2-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1984-1-ND.
CONN FFC/FPC 30POS .5MM REV SMD - 30FLZ-RSM2-TB(LF)(SN)
Order 'conn ffc/fpc 30pos .5mm rev smd - 30FLZ-RSM2-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1984-2-ND.
CONN FFC/FPC 30POS .5MM VERT SMD - 30FLZ-SM1-TB
Order 'conn ffc/fpc 30pos .5mm vert smd - 30FLZ-SM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 30FLZ-SM1-TB-ND.
CONN FFC/FPC 6POS .5MM REV SMD - 06FLZ-RSM1-TB
Order 'conn ffc/fpc 6pos .5mm rev smd - 06FLZ-RSM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 06FLZ-RSM1-TB-ND.
CONN FFC/FPC 7POS .5MM REV SMD - 07FLZ-RSM1-TB
Order 'conn ffc/fpc 7pos .5mm rev smd - 07FLZ-RSM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 07FLZ-RSM1-TB-ND.
CONN FFC/FPC 8POS .5MM REV SMD - 08FLZ-RSM1-TB
Order 'conn ffc/fpc 8pos .5mm rev smd - 08FLZ-RSM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 08FLZ-RSM1-TB-ND.
CONN FFC/FPC 9POS .5MM REV SMD - 09FLZ-RSM1-TB
Order 'conn ffc/fpc 9pos .5mm rev smd - 09FLZ-RSM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 09FLZ-RSM1-TB-ND.
CONN FFC/FPC 10POS .5MM REV SMD - 10FLZ-RSM1-TB
Order 'conn ffc/fpc 10pos .5mm rev smd - 10FLZ-RSM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 10FLZ-RSM1-TB-ND.
CONN FFC/FPC 11POS .5MM REV SMD - 11FLZ-RSM1-TB
Order 'conn ffc/fpc 11pos .5mm rev smd - 11FLZ-RSM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 11FLZ-RSM1-TB-ND.
CONN FFC/FPC 12POS .5MM REV SMD - 12FLZ-RSM1-TB
Order 'conn ffc/fpc 12pos .5mm rev smd - 12FLZ-RSM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 12FLZ-RSM1-TB-ND.
CONN FFC/FPC 13POS .5MM REV SMD - 13FLZ-RSM1-TB
Order 'conn ffc/fpc 13pos .5mm rev smd - 13FLZ-RSM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 13FLZ-RSM1-TB-ND.
CONN FFC/FPC 14POS .5MM REV SMD - 14FLZ-RSM1-TB
Order 'conn ffc/fpc 14pos .5mm rev smd - 14FLZ-RSM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 14FLZ-RSM1-TB-ND.
CONN FFC/FPC 15POS .5MM REV SMD - 15FLZ-RSM1-TB
Order 'conn ffc/fpc 15pos .5mm rev smd - 15FLZ-RSM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 15FLZ-RSM1-TB-ND.
CONN FFC/FPC 16POS .5MM REV SMD - 16FLZ-RSM1-TB
Order 'conn ffc/fpc 16pos .5mm rev smd - 16FLZ-RSM1-TB' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 16FLZ-RSM1-TB-ND.
Send this link via E-Mail
Help With This Screen